ex VAT

2.85GHz Inductors, Chokes & Coils:

11 Products Found
Find a huge range of 2.85GHz Inductors, Chokes & Coils at Farnell® UK. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3280775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
£0.0624
Min: 6000 / Mult: 6000
23nH
2.85GHz
0.14ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
CW161009A Series
Unshielded
± 5%
Ceramic
1.65mm
1.15mm
0.9mm
3357415

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0537
Min: 4000 / Mult: 4000
23nH
2.85GHz
0.19ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
Unshielded
± 2%
Ferrite
1.6mm
0.8mm
0.8mm
3356175

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0478
Min: 10000 / Mult: 10000
51nH
2.85GHz
1.08ohm
210mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 3%
Non-Magnetic
1mm
0.5mm
0.5mm
3356171

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0509
Min: 10000 / Mult: 10000
51nH
2.85GHz
1.08ohm
210mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.5mm
0.5mm
3352351

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0418
Min: 4000 / Mult: 4000
23nH
2.85GHz
0.19ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_00 Series
Unshielded
± 2%
Ferrite
1.6mm
0.8mm
0.8mm
3471473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0705
100+
£0.0582
500+
£0.0574
2500+
£0.0476
5000+
£0.0402
More Pricing...
Min: 10 / Mult: 10
51nH
2.85GHz
1.08ohm
210mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
3356178

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0455
Min: 10000 / Mult: 10000
51nH
2.85GHz
1.08ohm
210mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
3357416

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0525
Min: 4000 / Mult: 4000
23nH
2.85GHz
0.19ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
3471473RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0574
2500+
£0.0476
5000+
£0.0402
10000+
£0.0377
Min: 500 / Mult: 10
51nH
2.85GHz
1.08ohm
210mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
3356174

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0379
Min: 10000 / Mult: 10000
51nH
2.85GHz
1.08ohm
210mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 3%
Non-Magnetic
1mm
0.5mm
0.5mm
3352352

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0395
Min: 4000 / Mult: 4000
23nH
2.85GHz
0.19ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_00 Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account