ex VAT

Inductors, Chokes & Coils:

31 Products Found
View
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2407948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.150
50+
£1.020
100+
£0.860
250+
£0.781
500+
£0.716
More Pricing...
Min: 1 / Mult: 1
22µH
480mA
820mA
1.63ohm
LPD4012 Series
340nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.050
50+
£1.020
100+
£0.819
250+
£0.744
500+
£0.697
More Pricing...
Min: 1 / Mult: 1
10µH
710mA
1A
0.75ohm
LPD4012 Series
260nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.300
50+
£2.070
100+
£1.970
250+
£1.870
500+
£1.770
More Pricing...
Min: 1 / Mult: 1
330nH
2.65A
5.4A
0.042ohm
LPD4012 Series
60nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407948RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.860
250+
£0.781
500+
£0.716
1000+
£0.661
Min: 100 / Mult: 1
22µH
480mA
820mA
1.63ohm
LPD4012 Series
340nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407946RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.819
250+
£0.744
500+
£0.697
1000+
£0.653
Min: 100 / Mult: 1
10µH
710mA
1A
0.75ohm
LPD4012 Series
260nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407960RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.970
250+
£1.870
500+
£1.770
1000+
£1.670
Min: 100 / Mult: 1
330nH
2.65A
5.4A
0.042ohm
LPD4012 Series
60nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2361091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.798
Min: 1000 / Mult: 1000
22µH
450mA
450mA
1.16ohm
LPR4012 Series
-
1:2
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
85°C
-
2407944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.950
50+
£1.020
100+
£0.782
250+
£0.760
500+
£0.706
More Pricing...
Min: 1 / Mult: 1
6.8µH
860mA
1.52A
0.53ohm
LPD4012 Series
220nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2434766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.120
50+
£1.910
100+
£1.690
250+
£1.480
500+
£1.140
More Pricing...
Min: 1 / Mult: 1
2µH
1.45A
1.7A
11.62ohm
LPR4012 Series
-
1:10
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
85°C
AEC-Q200
2407947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.950
50+
£1.020
100+
£0.782
250+
£0.760
500+
£0.706
More Pricing...
Min: 1 / Mult: 1
15µH
600mA
920mA
1.13ohm
LPD4012 Series
300nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2434766RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.690
250+
£1.480
500+
£1.140
1000+
£0.967
Min: 100 / Mult: 1
2µH
1.45A
1.7A
11.62ohm
LPR4012 Series
-
1:10
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
85°C
AEC-Q200
2287471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.230
50+
£1.240
100+
£1.050
250+
£0.915
500+
£0.799
More Pricing...
Min: 1 / Mult: 1
33µH
310mA
370mA
0.915ohm
LPD4012 Series
410nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2287471RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.050
250+
£0.915
500+
£0.799
1000+
£0.649
Min: 100 / Mult: 1
33µH
310mA
370mA
0.915ohm
LPD4012 Series
410nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.230
50+
£1.240
100+
£1.050
250+
£0.915
500+
£0.799
More Pricing...
Min: 1 / Mult: 1
82µH
310mA
270mA
3.66ohm
LPD4012 Series
750nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.230
50+
£1.240
100+
£1.050
250+
£0.915
500+
£0.799
More Pricing...
Min: 1 / Mult: 1
33µH
440mA
570mA
1.83ohm
LPD4012 Series
410nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407944RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.782
250+
£0.760
500+
£0.706
1000+
£0.652
Min: 100 / Mult: 1
6.8µH
860mA
1.52A
0.53ohm
LPD4012 Series
220nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407962RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£5.020
50+
£2.860
100+
£2.480
250+
£2.170
500+
£2.000
More Pricing...
Min: 10 / Mult: 1
820nH
1.72A
3.3A
0.1ohm
LPD4012 Series
90nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.230
50+
£1.240
100+
£1.050
250+
£0.915
500+
£0.799
More Pricing...
Min: 1 / Mult: 1
180µH
180mA
210mA
8.75ohm
LPD4012 Series
1.4µH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407941RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.789
250+
£0.769
500+
£0.712
1000+
£0.654
Min: 100 / Mult: 1
4.7µH
920mA
1.7A
0.5ohm
LPD4012 Series
180nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.940
50+
£1.030
100+
£0.789
250+
£0.769
500+
£0.712
More Pricing...
Min: 1 / Mult: 1
4.7µH
920mA
1.7A
0.5ohm
LPD4012 Series
180nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.950
50+
£1.020
100+
£0.782
250+
£0.760
500+
£0.706
More Pricing...
Min: 1 / Mult: 1
68µH
360mA
360mA
3.23ohm
LPD4012 Series
660nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407957RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.050
250+
£0.915
500+
£0.799
1000+
£0.649
Min: 100 / Mult: 1
180µH
180mA
210mA
8.75ohm
LPD4012 Series
1.4µH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407949RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.050
250+
£0.915
500+
£0.799
1000+
£0.649
Min: 100 / Mult: 1
33µH
440mA
570mA
1.83ohm
LPD4012 Series
410nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.020
50+
£2.860
100+
£2.480
250+
£2.170
500+
£2.000
More Pricing...
Min: 1 / Mult: 1
820nH
1.72A
3.3A
0.1ohm
LPD4012 Series
90nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.230
50+
£1.240
100+
£1.050
250+
£0.915
500+
£0.799
More Pricing...
Min: 1 / Mult: 1
5.6µH
780mA
1.6A
0.62ohm
LPD4012 Series
200nH
1:1
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account