SRR6038 Series Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 1+ £0.593 50+ £0.483 100+ £0.400 250+ £0.383 500+ £0.354 More Pricing... | Min: 1 / Mult: 1 | 5µH | 2.9A | 0.024ohm | 2.95A | 6.8mm x 6.8mm x 3.8mm | SRR6038 Series | Shielded | ± 30% | 6.8mm | 6.8mm | 3.8mm | |||||
Each Packaging Options | 1+ £0.560 50+ £0.457 100+ £0.391 250+ £0.371 500+ £0.350 More Pricing... | Min: 1 / Mult: 1 | 100µH | 650mA | 0.358ohm | 680mA | 6.8mm x 6.8mm x 3.8mm | SRR6038 Series | Shielded | ± 30% | 6.8mm | 6.8mm | 3.8mm | |||||
Each Packaging Options | 100+ £0.391 250+ £0.371 500+ £0.350 1000+ £0.325 | Min: 100 / Mult: 1 | 100µH | 650mA | 0.358ohm | 680mA | - | SRR6038 Series | Shielded | ± 30% | 6.8mm | 6.8mm | 3.8mm | |||||
Each Packaging Options | 100+ £0.400 250+ £0.383 500+ £0.354 1000+ £0.325 | Min: 100 / Mult: 1 | 5µH | 2.9A | 0.024ohm | 2.95A | - | SRR6038 Series | Shielded | ± 30% | 6.8mm | 6.8mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ £0.325 | Min: 1000 / Mult: 1000 | 47µH | 950mA | 0.155ohm | 1A | 6.8mm x 6.8mm x 3.8mm | SRR6038 Series | Shielded | ± 30% | 6.8mm | 6.8mm | 3.8mm |