Inductors, Chokes & Coils:
16 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.11 3+ £5.87 5+ £5.75 10+ £5.64 20+ £5.52 More Pricing... | Min: 1 / Mult: 1 | 10µH | 28A | 0.00286ohm | 28A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.21 3+ £4.83 5+ £4.45 10+ £4.03 20+ £3.95 More Pricing... | Min: 1 / Mult: 1 | 10µH | 30A | 0.00165ohm | 13A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £7.67 3+ £6.26 5+ £5.84 10+ £5.72 20+ £5.61 More Pricing... | Min: 1 / Mult: 1 | 15µH | 28A | 0.00286ohm | 18A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £7.79 3+ £6.36 5+ £5.84 10+ £5.72 20+ £5.61 More Pricing... | Min: 1 / Mult: 1 | 33µH | 28A | 0.00286ohm | 7A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £7.11 3+ £5.87 5+ £5.75 10+ £5.64 20+ £5.52 More Pricing... | Min: 1 / Mult: 1 | 22µH | 28A | 0.00286ohm | 12A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.21 3+ £4.83 5+ £4.45 10+ £4.03 20+ £3.95 More Pricing... | Min: 1 / Mult: 1 | 22µH | 30A | 0.00165ohm | 4.5A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.21 3+ £4.83 5+ £4.45 10+ £4.03 20+ £3.80 More Pricing... | Min: 1 / Mult: 1 | 33µH | 30A | 0.00165ohm | 2A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.34 3+ £4.85 5+ £4.36 10+ £4.28 20+ £4.19 More Pricing... | Min: 1 / Mult: 1 | 22µH | 30A | 0.00205ohm | 7A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.18 3+ £4.82 5+ £4.45 10+ £4.03 20+ £3.95 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 30A | 0.00165ohm | 33A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.51 3+ £4.49 5+ £4.13 10+ £3.76 | Min: 1 / Mult: 1 | 2.2µH | 30A | 0.00205ohm | 100A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.34 3+ £4.97 5+ £4.60 10+ £4.26 20+ £4.17 More Pricing... | Min: 1 / Mult: 1 | 10µH | 30A | 0.00205ohm | 18A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.21 3+ £4.83 5+ £4.45 10+ £4.03 20+ £3.95 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 30A | 0.00165ohm | 48A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.23 3+ £4.93 5+ £4.62 10+ £4.28 20+ £4.19 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 30A | 0.00205ohm | 62A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £5.21 3+ £4.83 5+ £4.45 10+ £4.03 20+ £3.95 More Pricing... | Min: 1 / Mult: 1 | 15µH | 30A | 0.00165ohm | 7.5A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £7.11 3+ £5.87 5+ £5.75 10+ £5.64 20+ £5.52 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 28A | 0.00286ohm | 42A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ £3.82 3+ £3.67 5+ £3.52 10+ £3.37 20+ £3.22 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 30A | 0.00205ohm | 30A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm |