ex VAT

Inductors, Chokes & Coils:

9 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.05
50+
£1.50
100+
£1.40
250+
£1.30
500+
£1.20
More Pricing...
Min: 1 / Mult: 1
33µH
2.1A
0.1ohm
2A
12.95mm x 9.4mm x 5.21mm
DO3316P Series
Unshielded
± 20%
12.95mm
9.4mm
5.21mm
2287252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.04
50+
£1.51
100+
£1.41
250+
£1.30
500+
£1.20
More Pricing...
Min: 1 / Mult: 1
47µH
1.8A
0.14ohm
1.6A
12.95mm x 9.4mm x 5.21mm
DO3316P Series
Unshielded
± 20%
12.95mm
9.4mm
5.21mm
2287263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.99
50+
£1.51
100+
£1.41
250+
£1.30
500+
£1.20
More Pricing...
Min: 1 / Mult: 1
3.3mH
170mA
8.97ohm
190mA
12.95mm x 9.4mm x 5.21mm
DO3316P Series
Unshielded
± 20%
12.95mm
9.4mm
5.21mm
2287245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.26
50+
£2.18
100+
£1.86
250+
£1.54
500+
£1.20
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.4A
0.027ohm
4.6A
12.95mm x 9.4mm x 5.21mm
DO3316P Series
Unshielded
± 20%
12.95mm
9.4mm
5.21mm
2287244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.04
50+
£1.52
100+
£1.51
250+
£1.50
500+
£1.20
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.8A
0.018ohm
5.4A
12.95mm x 9.4mm x 5.21mm
DO3316P Series
Unshielded
± 20%
12.95mm
9.4mm
5.21mm
2287257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.17
50+
£1.50
100+
£1.40
250+
£1.30
500+
£1.20
More Pricing...
Min: 1 / Mult: 1
330µH
600mA
1.02ohm
600mA
12.95mm x 9.4mm x 5.21mm
DO3316P Series
Unshielded
± 20%
12.95mm
9.4mm
5.21mm
2287259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.15
50+
£1.51
100+
£1.34
250+
£1.16
500+
£1.05
More Pricing...
Min: 1 / Mult: 1
680µH
400mA
2.02ohm
400mA
12.95mm x 9.4mm x 5.21mm
DO3316P Series
Unshielded
± 20%
12.95mm
9.4mm
5.21mm
2287258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.04
50+
£1.51
100+
£1.37
250+
£1.22
500+
£1.08
More Pricing...
Min: 1 / Mult: 1
470µH
500mA
1.27ohm
500mA
12.95mm x 9.4mm x 5.21mm
DO3316P Series
Unshielded
± 20%
12.95mm
9.4mm
5.21mm
2296332

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£1.20
Min: 1000 / Mult: 1000
22µH
2.7A
0.085ohm
2.3A
12.95mm x 9.4mm x 5.21mm
DO3316P Series
Unshielded
± 20%
12.95mm
9.4mm
5.21mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account