ex VAT

9.3nH Inductors, Chokes & Coils:

12 Products Found
Find a huge range of 9.3nH Inductors, Chokes & Coils at Farnell® UK. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3356701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0584
Min: 10000 / Mult: 10000
9.3nH
6GHz
0.081ohm
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356706

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0493
Min: 10000 / Mult: 10000
9.3nH
6GHz
0.081ohm
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356702

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.037
Min: 10000 / Mult: 10000
9.3nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 3%
Non-Magnetic
1mm
0.6mm
0.5mm
3355535

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.108
Min: 10000 / Mult: 10000
9.3nH
7GHz
0.26ohm
330mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356698

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0501
Min: 10000 / Mult: 10000
9.3nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3355537

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.102
Min: 10000 / Mult: 10000
9.3nH
7GHz
0.26ohm
330mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356705

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0455
Min: 10000 / Mult: 10000
9.3nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356699

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0568
Min: 10000 / Mult: 10000
9.3nH
6GHz
0.081ohm
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0354
Min: 10000 / Mult: 10000
9.3nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356697

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0385
Min: 10000 / Mult: 10000
9.3nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356707

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0513
Min: 10000 / Mult: 10000
9.3nH
6GHz
0.081ohm
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356703

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0478
Min: 10000 / Mult: 10000
9.3nH
5.5GHz
0.14ohm
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 3%
Non-Magnetic
1mm
0.6mm
0.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account