ex VAT

40nH Inductors, Chokes & Coils:

6 Products Found
Find a huge range of 40nH Inductors, Chokes & Coils at Farnell® UK. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3356005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0455
Min: 10000 / Mult: 10000
40nH
3GHz
0.7ohm
250mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
3356003

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0478
Min: 10000 / Mult: 10000
40nH
3GHz
0.7ohm
250mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 3%
Non-Magnetic
1mm
0.5mm
0.5mm
3356004

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0363
Min: 10000 / Mult: 10000
40nH
3GHz
0.7ohm
250mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
3356001

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0501
Min: 10000 / Mult: 10000
40nH
3GHz
0.7ohm
250mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.5mm
0.5mm
3280737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0624
Min: 10000 / Mult: 10000
40nH
2.24GHz
0.438ohm
320mA
0402 [1005 Metric]
0402 [1005 Metric]
CW105550A Series
Unshielded
± 5%
Ceramic
1mm
0.55mm
0.5mm
3356002

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0379
Min: 10000 / Mult: 10000
40nH
3GHz
0.7ohm
250mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 3%
Non-Magnetic
1mm
0.5mm
0.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account