Inductors, Chokes & Coils:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.75 10+ £0.61 50+ £0.60 100+ £0.58 200+ £0.53 More Pricing... | Min: 1 / Mult: 1 | 15µH | 4.5A | - | 0.034ohm | 7.5A | - | - | - | - | SDR1307 Series | Unshielded | ± 20% | - | 13mm | 13mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.31 50+ £0.26 100+ £0.22 250+ £0.20 500+ £0.17 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 3.3A | - | 0.034ohm | 4.97A | - | - | 6mm x 6mm x 4.5mm | - | ASPI-6045T Series | Shielded | ± 20% | - | 6mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.58 200+ £0.53 400+ £0.49 | Min: 100 / Mult: 1 | 15µH | 4.5A | - | 0.034ohm | 7.5A | - | - | - | - | SDR1307 Series | Unshielded | ± 20% | - | 13mm | 13mm | 7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.22 250+ £0.20 500+ £0.17 1500+ £0.15 | Min: 100 / Mult: 5 | 4.7µH | 3.3A | - | 0.034ohm | 4.97A | - | - | 6mm x 6mm x 4.5mm | - | ASPI-6045T Series | Shielded | ± 20% | - | 6mm | 6mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.93 50+ £1.61 100+ £1.55 250+ £1.54 500+ £1.48 More Pricing... | Min: 1 / Mult: 1 | 1µH | 5A | - | 0.034ohm | 5.5A | - | - | 6.2mm x 5.9mm x 5.1mm | - | WE-PD Series | Shielded | ± 25% | - | 6.2mm | 5.9mm | 5.1mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.55 250+ £1.54 500+ £1.48 1000+ £1.35 | Min: 100 / Mult: 1 | 1µH | 5A | - | 0.034ohm | 5.5A | - | - | - | - | WE-PD Series | Shielded | ± 25% | - | 6.2mm | 5.9mm | 5.1mm | ||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.14 | Min: 3000 / Mult: 3000 | 240nH | - | 130MHz | 0.034ohm | - | 3.8A | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQM2HPN_EH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.7mm |