Inductors, Chokes & Coils:
10,067 Products FoundView
Buyer
Engineer
Manufacturer
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.25 10+ £2.22 25+ £1.92 50+ £1.76 100+ £1.42 More Pricing... | Min: 1 / Mult: 1 | - | 680µH | - | - | 1.1A | - | - | - | 0.655ohm | 1.4A | - | - | - | - | - | - | - | - | MSS1583 Series | - | - | Shielded | - | ± 10% | - | - | - | 14.8mm | 14.8mm | - | 8.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.16 500+ £0.13 1000+ £0.12 2500+ £0.11 5000+ £0.10 | Min: 100 / Mult: 10 | - | 1µH | - | - | - | - | - | - | 0.4ohm | - | 800mA | - | - | - | - | - | - | 0603 [1608 Metric] | ASMPL Series | - | - | Unshielded | - | ± 20% | - | Ceramic | - | 1.6mm | 0.8mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.99 50+ £0.84 250+ £0.69 500+ £0.49 1000+ £0.48 | Min: 5 / Mult: 5 | - | 4.3µH | - | - | - | - | 85MHz | - | 1.7ohm | - | 400mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | 1008LS Series | - | - | Unshielded | - | ± 5% | - | Ceramic, Ferrite | - | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each | 1+ £11.74 3+ £9.80 5+ £8.96 10+ £8.11 20+ £7.40 More Pricing... | Min: 1 / Mult: 1 | - | 270µH | - | - | 7.2A | - | - | - | 0.06ohm | - | - | - | - | - | - | - | - | - | PCV-2 Series | - | - | Unshielded | - | ± 10% | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.34 | Min: 1 / Mult: 1 | - | - | - | - | - | 330nH | - | 2.65A | - | - | - | - | 5.4A | - | 0.042ohm | - | - | - | LPD4012 Series | - | 60nH | - | 1:1 | - | - | - | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.69 10+ £1.10 50+ £1.02 100+ £0.72 | Min: 1 / Mult: 1 | - | 33µH | - | - | 1.9A | - | - | - | 0.15ohm | 800mA | - | - | - | - | - | - | 6.6mm x 6.6mm x 3.1mm | - | MSS7331 Series | - | - | Shielded | - | ± 20% | - | - | - | 6.6mm | 6.6mm | - | 3.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.58 10+ £0.49 50+ £0.44 100+ £0.39 200+ £0.36 | Min: 1 / Mult: 1 | - | 17.5nH | - | - | 4A | - | 2.2GHz | - | 0.0045ohm | - | - | - | - | - | - | - | - | - | WE-CAIR Series | - | - | - | - | ± 5% | - | - | - | 6.68mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.86 50+ £0.73 250+ £0.61 500+ £0.42 | Min: 5 / Mult: 5 | - | 10nH | - | - | - | - | 4.1GHz | - | 0.08ohm | - | 1A | - | - | - | - | - | - | 1008 [2520 Metric] | 1008CS Series | - | - | Unshielded | - | ± 2% | - | Ceramic | - | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.75 10+ £0.61 50+ £0.54 100+ £0.46 200+ £0.40 More Pricing... | Min: 1 / Mult: 1 | - | 47µH | - | - | 2.7A | - | - | - | 0.082ohm | 4.2A | - | - | - | - | - | - | 13mm x 13mm x 7mm | - | SDR1307 Series | - | - | Unshielded | - | ± 20% | - | - | - | 13mm | 13mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.78 10+ £2.06 25+ £1.90 50+ £1.76 100+ £1.61 More Pricing... | Min: 1 / Mult: 1 | - | 150µH | - | - | 1.5A | - | - | - | 0.25ohm | 2.6A | - | - | - | - | - | - | - | - | DO5010H Series | - | - | Unshielded | - | ± 20% | - | - | - | 18.03mm | 15.24mm | - | 7.11mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.65 10+ £0.92 50+ £0.83 100+ £0.61 200+ £0.60 | Min: 1 / Mult: 1 | - | 18µH | - | - | 1.5A | - | - | - | 0.338ohm | 1.25A | - | - | - | - | - | - | 4.7mm x 4.2mm x 3.45mm | - | SD43 Series | - | - | Unshielded | - | ± 20% | - | - | - | 4.7mm | 4.2mm | - | 3.45mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.48 10+ £0.41 50+ £0.39 100+ £0.38 200+ £0.34 More Pricing... | Min: 1 / Mult: 1 | - | 4.7µH | - | - | - | - | 35MHz | - | 1ohm | - | 315mA | - | - | - | - | - | - | 1812 [4532 Metric] | WE-GF Series | - | - | Unshielded | - | ± 10% | - | Ferrite | - | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each | 1+ £2.33 3+ £2.07 5+ £1.92 10+ £1.76 20+ £1.69 More Pricing... | Min: 1 / Mult: 1 | - | 1µH | - | - | 16.7A | - | - | - | 0.003ohm | - | - | - | - | - | - | - | - | - | PCV-0 Series | - | - | Unshielded | - | ± 15% | - | - | - | - | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.82 250+ £0.70 500+ £0.65 | Min: 100 / Mult: 1 | - | 470nH | - | Power | 2.8A | - | - | - | 0.037ohm | 2.2A | - | - | - | - | - | - | - | - | WE-TPC Series | - | - | Shielded | - | ± 35% | - | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.20 100+ £0.16 500+ £0.13 1000+ £0.12 2500+ £0.11 More Pricing... | Min: 10 / Mult: 10 | - | 1µH | - | - | - | - | - | - | 0.4ohm | - | 800mA | - | - | - | - | 1.6mm x 0.8mm x 0.5mm | - | 0603 [1608 Metric] | ASMPL Series | - | - | Unshielded | - | ± 20% | - | Ceramic | - | 1.6mm | 0.8mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.87 10+ £0.73 50+ £0.72 100+ £0.63 200+ £0.59 More Pricing... | Min: 1 / Mult: 1 | - | 22µH | - | - | 5A | - | - | - | 0.074ohm | 7A | - | - | - | - | - | - | 11mm x 10mm x 3.8mm | - | ASPIAIG-F1040 Series | - | - | Shielded | - | ± 20% | - | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £2.41 | Min: 100 / Mult: 1 | - | 5.6µH | - | - | 6.2A | - | - | - | 0.0175ohm | 12.2A | - | - | - | - | - | - | - | - | MSS1278 Series | - | - | Shielded | - | ± 20% | - | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.84 250+ £0.69 500+ £0.49 1000+ £0.48 | Min: 100 / Mult: 5 | - | 4.3µH | - | - | - | - | 85MHz | - | 1.7ohm | - | 400mA | - | - | - | - | - | - | 1008 [2520 Metric] | 1008LS Series | - | - | Unshielded | - | ± 5% | - | Ceramic, Ferrite | - | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.19 500+ £0.16 | Min: 100 / Mult: 10 | - | 12nH | - | - | - | - | 3.7GHz | - | 1.6ohm | - | 180mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-TCI Series | - | - | Unshielded | - | ± 2% | - | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.24 100+ £0.19 500+ £0.16 | Min: 10 / Mult: 10 | - | 12nH | - | - | - | - | 3.7GHz | - | 1.6ohm | - | 180mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-TCI Series | - | - | Unshielded | - | ± 2% | - | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.97 10+ £3.06 50+ £2.21 200+ £1.67 400+ £1.64 | Min: 1 / Mult: 1 | - | 6.8µH | - | - | 4.4A | - | - | - | 0.024ohm | 4.4A | - | - | - | - | - | - | 13.21mm x 9.91mm x 6.35mm | - | DO3316T Series | - | - | Unshielded | - | ± 20% | - | - | - | 13.21mm | 9.91mm | - | 6.35mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.61 250+ £1.38 | Min: 100 / Mult: 1 | - | 150µH | - | - | 1.5A | - | - | - | 0.25ohm | 2.6A | - | - | - | - | - | - | - | - | DO5010H Series | - | - | Unshielded | - | ± 20% | - | - | - | 18.03mm | 15.24mm | - | 7.11mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.46 10+ £2.41 | Min: 1 / Mult: 1 | - | 5.6µH | - | - | 6.2A | - | - | - | 0.0175ohm | 12.2A | - | - | - | - | - | - | - | - | MSS1278 Series | - | - | Shielded | - | ± 20% | - | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £2.21 200+ £1.67 400+ £1.64 | Min: 100 / Mult: 1 | - | 6.8µH | - | - | 4.4A | - | - | - | 0.024ohm | 4.4A | - | - | - | - | - | - | - | - | DO3316T Series | - | - | Unshielded | - | ± 20% | - | - | - | 13.21mm | 9.91mm | - | 6.35mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.00 10+ £1.98 50+ £1.95 100+ £1.93 200+ £1.67 | Min: 1 / Mult: 1 | - | 18µH | - | - | 3.3A | - | - | - | 0.033ohm | 4.58A | - | - | - | - | - | - | 12.3mm x 12.3mm x 6mm | - | MSS1260 Series | - | - | Shielded | - | ± 20% | - | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - |