LQW21HN_00 Series Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3000+ £0.11 | Min: 3000 / Mult: 3000 | 2.2µH | 300MHz | 6.5ohm | 75mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.11 | Min: 3000 / Mult: 3000 | 820nH | 480MHz | 2.34ohm | 125mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.11 | Min: 3000 / Mult: 3000 | 560nH | 580MHz | 1.43ohm | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.11 | Min: 3000 / Mult: 3000 | 1.2µH | 400MHz | 3.12ohm | 100mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.11 | Min: 3000 / Mult: 3000 | 470nH | 620MHz | 1.3ohm | 160mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.11 | Min: 3000 / Mult: 3000 | 1.8µH | 320MHz | 5.85ohm | 80mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.11 | Min: 3000 / Mult: 3000 | 1.5µH | 350MHz | 5.33ohm | 85mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.11 | Min: 3000 / Mult: 3000 | 680nH | 520MHz | 2.21ohm | 130mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm |