LQW21FT_0H Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.93 50+ £0.80 100+ £0.67 250+ £0.62 500+ £0.57 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 260MHz | 0.18ohm | 550mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.67 250+ £0.62 500+ £0.57 1500+ £0.54 | Min: 100 / Mult: 1 | 1.5µH | 260MHz | 0.18ohm | 550mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.70 50+ £0.68 100+ £0.66 250+ £0.61 500+ £0.52 More Pricing... | Min: 1 / Mult: 1 | 0.82µH | 360MHz | 0.09ohm | 800mA | - | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.66 250+ £0.61 500+ £0.52 1500+ £0.49 | Min: 100 / Mult: 1 | 0.82µH | 360MHz | 0.09ohm | 800mA | - | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.61 250+ £0.59 500+ £0.56 1500+ £0.44 | Min: 100 / Mult: 1 | 1µH | 320MHz | 0.13ohm | 700mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.79 50+ £0.70 100+ £0.61 250+ £0.59 500+ £0.56 More Pricing... | Min: 1 / Mult: 1 | 1µH | 320MHz | 0.13ohm | 700mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21FT_0H Series | Unshielded | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm |