LQM2HPZ_G0 Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3000+ £0.08 | Min: 3000 / Mult: 3000 | 470nH | 100MHz | 0.05ohm | 1.3A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPZ_G0 Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.08 | Min: 3000 / Mult: 3000 | 2.2µH | 40MHz | 0.1ohm | 970mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPZ_G0 Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.08 | Min: 3000 / Mult: 3000 | 4.7µH | 25MHz | 0.138ohm | 820mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPZ_G0 Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.08 | Min: 3000 / Mult: 3000 | 1µH | 60MHz | 0.069ohm | 1.2A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPZ_G0 Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.08 | Min: 3000 / Mult: 3000 | 3.3µH | 30MHz | 0.125ohm | 900mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPZ_G0 Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.08 | Min: 3000 / Mult: 3000 | 1.5µH | 50MHz | 0.088ohm | 1.1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPZ_G0 Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm |