LQM2HPN_EH Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3000+ £0.14 | Min: 3000 / Mult: 3000 | 240nH | 130MHz | 0.034ohm | 3.8A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_EH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.14 | Min: 3000 / Mult: 3000 | 470nH | 80MHz | 0.069ohm | 2.6A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_EH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.15 | Min: 3000 / Mult: 3000 | 1.5µH | 40MHz | 0.15ohm | 1.8A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_EH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.12 | Min: 3000 / Mult: 3000 | 2.2µH | 30MHz | 0.188ohm | 1.7A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_EH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.15 | Min: 3000 / Mult: 3000 | 1µH | 50MHz | 0.119ohm | 2A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_EH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.14 | Min: 3000 / Mult: 3000 | 680nH | 60MHz | 0.094ohm | 2.3A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_EH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.7mm |