LQM21PN_EH Series Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3000+ £0.152 | Min: 3000 / Mult: 3000 | 1µH | 50MHz | 0.107ohm | 2A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.138 | Min: 3000 / Mult: 3000 | 1.5µH | 40MHz | 0.125ohm | 1.8A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.151 | Min: 3000 / Mult: 3000 | 240nH | 130MHz | 0.05ohm | 2.9A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.139 | Min: 3000 / Mult: 3000 | 2.2µH | 30MHz | 0.219ohm | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.147 | Min: 3000 / Mult: 3000 | 470nH | 80MHz | 0.075ohm | 2.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_EH Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.7mm | |||||