LQH2MPZ_GR Series Inductors, Chokes & Coils:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3000+ £0.10 | Min: 3000 / Mult: 3000 | 47µH | 180mA | 6.36ohm | 270mA | 2mm x 1.6mm x 0.9mm | 0806 [2016 Metric] | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.10 | Min: 3000 / Mult: 3000 | 33µH | 200mA | 5.16ohm | 310mA | 2mm x 1.6mm x 0.9mm | 0806 [2016 Metric] | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.08 | Min: 3000 / Mult: 3000 | 1µH | 900mA | 0.3ohm | 1.55A | 2mm x 1.6mm x 0.9mm | 0806 [2016 Metric] | LQH2MPZ_GR Series | Shielded | ± 30% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.11 | Min: 3000 / Mult: 3000 | 22µH | 290mA | 2.52ohm | 410mA | 2mm x 1.6mm x 0.9mm | 0806 [2016 Metric] | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.10 | Min: 3000 / Mult: 3000 | 68µH | 160mA | 8.04ohm | 230mA | 2mm x 1.6mm x 0.9mm | 0806 [2016 Metric] | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.10 | Min: 3000 / Mult: 3000 | 3.3µH | 640mA | 0.564ohm | 1.02A | 2mm x 1.6mm x 0.9mm | 0806 [2016 Metric] | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.10 | Min: 3000 / Mult: 3000 | 4.7µH | 580mA | 0.72ohm | 870mA | 2mm x 1.6mm x 0.9mm | 0806 [2016 Metric] | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm |