ex VAT

Fixed Value Inductors:

310 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1115016

RoHS

Date/Lot Code

Each
10000+
£0.0994
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
2114072RL

RoHS

Each
Packaging Options
1500+
£0.599
Min: 1500 / Mult: 1500
B82451N Series
4.75mH
-
42ohm
± 3%
1.2kHz
SMD
3877632

RoHS

Each
5+
£0.370
50+
£0.350
100+
£0.330
500+
£0.310
1000+
£0.300
Min: 5 / Mult: 5
B82478A1 Series
470µH
650mA
1.48ohm
± 20%
2.2MHz
SMD
1644605

RoHS

Date/Lot Code

Each
500+
£0.590
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3876792

RoHS

Each
10+
£0.880
100+
£0.690
250+
£0.670
500+
£0.660
1000+
£0.520
Min: 10 / Mult: 10
B82432H Series
3.3µH
820mA
0.19ohm
± 10%
7.96MHz
1812 [4532 Metric]
1644516

RoHS

Each
1+
£0.530
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644512

RoHS

Each
1+
£1.440
50+
£1.290
100+
£1.190
500+
£0.900
1000+
£0.720
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644539

RoHS

Each
1+
£0.660
50+
£0.600
100+
£0.560
500+
£0.440
1000+
£0.360
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837518

RoHS

Date/Lot Code

PANASONIC
Each
2000+
£0.331
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1644530

RoHS

Each
1+
£0.290
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3876780

RoHS

Each
10+
£0.930
100+
£0.730
250+
£0.710
500+
£0.700
1000+
£0.550
Min: 10 / Mult: 10
B82432H Series
2.2µH
900mA
0.18ohm
± 10%
95MHz
1812 [4532 Metric]
3877462

RoHS

Each
10+
£1.360
100+
£1.160
250+
£0.850
500+
£0.760
1000+
£0.610
Min: 10 / Mult: 10
-
-
-
-
-
-
-
3876810

RoHS

Each
10+
£0.880
100+
£0.690
250+
£0.670
500+
£0.660
1000+
£0.520
Min: 10 / Mult: 10
B82432H Series
10µH
600mA
0.35ohm
± 10%
25MHz
1812 [4532 Metric]
3876846

RoHS

Each
10+
£0.880
100+
£0.690
250+
£0.670
500+
£0.660
1000+
£0.520
Min: 10 / Mult: 10
B82432H Series
33µH
350mA
1.4ohm
± 10%
15MHz
1812 [4532 Metric]
1644535

RoHS

Each
1+
£0.680
50+
£0.630
100+
£0.610
500+
£0.490
1000+
£0.410
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644477

RoHS

Each
1+
£0.740
10+
£0.690
50+
£0.670
250+
£0.620
2500+
£0.580
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837397

RoHS

Date/Lot Code

PANASONIC
Each
2000+
£0.331
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1115008

RoHS

Date/Lot Code

Each
10000+
£0.0994
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
1115010

RoHS

Date/Lot Code

Each
10000+
£0.0994
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
1644502

RoHS

Each
1+
£1.240
50+
£1.130
100+
£1.060
500+
£0.830
1000+
£0.680
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837490

RoHS

Date/Lot Code

PANASONIC
Each
2000+
£0.331
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1115025

RoHS

Date/Lot Code

Each
10000+
£0.0994
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
1115015

RoHS

Date/Lot Code

Each
10000+
£0.0986
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
1644386

RoHS

Each
5000+
£0.313
Min: 5000 / Mult: 5000
-
-
-
-
-
-
-
3837361

RoHS

Date/Lot Code

PANASONIC
Each
2000+
£0.331
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
51-75 of 310 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account