Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5A
Order Code
Re-Reel2429152RL
Cut Tape2429152
Product RangeIHCL-4040DZ-5A Series
Your Part Number
172 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.700 | £1.70 |
| Total Price (ex VAT) | £1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.700 |
| 10+ | £1.500 |
| 50+ | £1.330 |
| 100+ | £1.250 |
| 200+ | £1.180 |
| 500+ | £1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5A
Order Code
Re-Reel2429152RL
Cut Tape2429152
Product RangeIHCL-4040DZ-5A Series
Technical Datasheet
Product RangeIHCL-4040DZ-5A Series
Inductance, Parallel22µH
RMS Current, Parallel2.6A
Saturation Current, Parallel4.75A
DC Resistance Max, Parallel0.19ohm
Leakage Inductance-
Turns Ratio1:1
Product Length10.67mm
Product Width10.16mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
SVHCNo SVHC (27-Jun-2018)
Product Overview
The IHCL-4040DZ-5A series low-profile high-current Coupled Inductor handles high transient current spikes without saturation. It is suitable for SEPIC converters, DC/DC converters and common mode applications.
- Shielded construction
- Lowest DCR/μH
- Ultra low buzz noise, due to composite construction
- Coupling is <gt/>90% - optimized for SEPIC converters
- AEC-Q200 qualified
- Halogen-free, Green product
- -55 to 155°C Operating temperature range
Applications
Power Management, Industrial, LED Lighting, Automotive
Technical Specifications
Product Range
IHCL-4040DZ-5A Series
RMS Current, Parallel
2.6A
DC Resistance Max, Parallel
0.19ohm
Turns Ratio
1:1
Product Width
10.16mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Inductance, Parallel
22µH
Saturation Current, Parallel
4.75A
Leakage Inductance
-
Product Length
10.67mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003272
Product traceability