ex VAT

Coupled Inductors:

10 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.170
10+
£2.060
25+
£2.020
Min: 1 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1890701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
£2.020
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4360052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.220
10+
£2.110
20+
£2.070
Min: 1 / Mult: 1
-
6.8µH
3.2A
8A
0.035ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
4360052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£2.070
Min: 100 / Mult: 1
-
6.8µH
3.2A
8A
0.035ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1869672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.080
10+
£1.980
50+
£1.840
100+
£1.700
200+
£1.550
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
4.7µH
4.22A
8A
0.028ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
1869672RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.700
200+
£1.550
500+
£1.330
Min: 100 / Mult: 1
WE-DD Series
4.7µH
4.22A
8A
0.028ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
2288062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.920
15+
£1.730
40+
£1.230
150+
£1.110
250+
£0.924
More Pricing...
Min: 1 / Mult: 1
MSD1260T Series
5.6µH
3A
8A
0.02ohm
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2288100RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.963
2500+
£0.945
Min: 500 / Mult: 1
MSD1278 Series
18µH
2.18A
8A
0.04ohm
370nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
40+
£1.230
150+
£1.110
250+
£0.924
500+
£0.858
2500+
£0.792
More Pricing...
Min: 100 / Mult: 1
MSD1260T Series
5.6µH
3A
8A
0.02ohm
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2288100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.470
10+
£1.810
50+
£1.490
100+
£1.380
200+
£1.220
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
18µH
2.18A
8A
0.04ohm
370nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account