ex VAT

Coupled Inductors:

15 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2249879

RoHS

Date/Lot Code

Each
1+
£2.890
50+
£2.640
100+
£2.390
250+
£2.200
500+
£2.040
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
4065793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.370
Min: 100 / Mult: 1
WE-DPC Series
22µH
1.2A
1.3A
0.22ohm
700nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.930
50+
£1.400
100+
£1.370
Min: 1 / Mult: 1
WE-DPC Series
22µH
1.2A
1.3A
0.22ohm
700nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4731579

RoHS

Date/Lot Code

Each
1+
£0.592
50+
£0.409
100+
£0.373
250+
£0.351
500+
£0.330
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
47µH
1.1A
1.3A
0.294ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
2842141

RoHS

Date/Lot Code

Each
5+
£1.570
50+
£1.230
250+
£1.160
500+
£1.090
1000+
£0.999
More Pricing...
Min: 5 / Mult: 5
WE-TDC HV Series
15µH
950mA
1.3A
0.422ohm
400nH
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
-
2288172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.636
Min: 1 / Mult: 1
MSD7342 Series
39µH
640mA
1.3A
0.19ohm
700nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2192090

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
1+
£0.246
Min: 1 / Mult: 1
HM78D Series
680µH
760mA
1.3A
1.145ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2288172RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.636
Min: 500 / Mult: 1
MSD7342 Series
39µH
640mA
1.3A
0.19ohm
700nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.010
200+
£0.895
500+
£0.822
1000+
£0.749
Min: 100 / Mult: 1
MSD1260T Series
220µH
720mA
1.3A
0.3455ohm
1.6µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2288119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.390
10+
£1.340
50+
£1.180
100+
£1.030
200+
£0.928
More Pricing...
Min: 1 / Mult: 1
MSD1278T Series
470µH
500mA
1.3A
0.765ohm
250nH
1:1
12.3mm
12.3mm
7.8mm
Surface Mount
-40°C
125°C
AEC-Q200
2288089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.270
2+
£2.410
3+
£2.080
5+
£1.760
10+
£1.600
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
680µH
410mA
1.3A
1.145ohm
2.11µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.350
10+
£1.290
50+
£1.150
100+
£1.010
200+
£0.895
More Pricing...
Min: 1 / Mult: 1
MSD1260T Series
220µH
720mA
1.3A
0.3455ohm
1.6µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2192090RL

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
1+
£0.246
Min: 100 / Mult: 1
HM78D Series
680µH
760mA
1.3A
1.145ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2288089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.000
Min: 500 / Mult: 1
MSD1278 Series
680µH
410mA
1.3A
1.145ohm
2.11µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.030
200+
£0.928
500+
£0.845
1000+
£0.774
Min: 100 / Mult: 1
MSD1278T Series
470µH
500mA
1.3A
0.765ohm
250nH
1:1
12.3mm
12.3mm
7.8mm
Surface Mount
-40°C
125°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account