ex VAT

Coupled Inductors:

15 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4731582

RoHS

Date/Lot Code

Each
1+
£0.592
50+
£0.409
100+
£0.373
250+
£0.351
500+
£0.330
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
82µH
800mA
1.1A
0.492ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
2820202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.675
Min: 1 / Mult: 1
HA78D Series
1mH
600mA
1.1A
1.415ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
2288091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.760
10+
£1.830
50+
£1.520
100+
£1.390
200+
£1.250
Min: 1 / Mult: 1
MSD1278 Series
1mH
370mA
1.1A
1.415ohm
4.28µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2407923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.450
50+
£1.260
100+
£1.080
250+
£0.894
500+
£0.624
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
3.3µH
940mA
1.1A
0.337ohm
160nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
2407923RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.080
250+
£0.894
500+
£0.624
1000+
£0.580
5000+
£0.568
More Pricing...
Min: 100 / Mult: 1
LPD3015 Series
3.3µH
940mA
1.1A
0.337ohm
160nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
2288091RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
£1.250
Min: 500 / Mult: 1
MSD1278 Series
1mH
370mA
1.1A
1.415ohm
4.28µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2192091

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
1+
£0.290
Min: 1 / Mult: 1
HM78D Series
1mH
600mA
1.1A
1.415ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2288050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.350
10+
£1.290
50+
£1.150
100+
£1.010
200+
£0.895
More Pricing...
Min: 1 / Mult: 1
MSD1260T Series
270µH
670mA
1.1A
0.403ohm
2.23µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2288174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.733
1000+
£0.684
Min: 500 / Mult: 1
MSD7342 Series
56µH
580mA
1.1A
0.23ohm
510nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.010
200+
£0.895
500+
£0.822
1000+
£0.749
Min: 100 / Mult: 1
MSD1260T Series
270µH
670mA
1.1A
0.403ohm
2.23µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
1869725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.960
10+
£1.930
50+
£1.750
100+
£1.650
250+
£1.570
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
22µH
700mA
1.1A
0.48ohm
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
-
2288174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.320
10+
£1.170
50+
£1.040
100+
£0.913
200+
£0.810
More Pricing...
Min: 1 / Mult: 1
MSD7342 Series
56µH
580mA
1.1A
0.23ohm
510nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2192091RL

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
1+
£0.290
Min: 100 / Mult: 1
HM78D Series
1mH
600mA
1.1A
1.415ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1869725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.650
250+
£1.570
550+
£1.100
Min: 100 / Mult: 1
WE-TDC Series
22µH
700mA
1.1A
0.48ohm
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
-
2820202RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.675
Min: 500 / Mult: 1
HA78D Series
1mH
600mA
1.1A
1.415ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account