ex VAT

800mA Coupled Inductors:

10 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.870
50+
£1.660
100+
£1.530
250+
£1.520
500+
£1.410
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
800mA
1.8A
0.26ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
3582956RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.530
250+
£1.520
500+
£1.410
1000+
£1.200
Min: 100 / Mult: 1
WE-DD Series
22µH
800mA
1.8A
0.26ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
4731614

RoHS

Date/Lot Code

Each
1+
£0.825
10+
£0.677
50+
£0.574
100+
£0.539
200+
£0.524
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
680µH
800mA
900mA
1.08ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731582

RoHS

Date/Lot Code

Each
1+
£0.592
50+
£0.409
100+
£0.373
250+
£0.351
500+
£0.330
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
82µH
800mA
1.1A
0.492ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
2777654

RoHS

Date/Lot Code

Each
5+
£1.500
50+
£1.480
250+
£1.470
500+
£1.460
1000+
£1.350
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
22µH
800mA
1A
0.65ohm
410nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
4731583

RoHS

Date/Lot Code

Each
1+
£0.592
50+
£0.409
100+
£0.373
250+
£0.351
500+
£0.330
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
100µH
800mA
1A
0.5736ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
2192115

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
1+
£0.955
10+
£0.655
25+
£0.646
50+
£0.637
100+
£0.627
More Pricing...
Min: 1 / Mult: 1
HM78D Series
68µH
800mA
4.45A
0.098ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
2288714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.567
250+
£0.492
500+
£0.431
1000+
£0.387
2000+
£0.378
More Pricing...
Min: 100 / Mult: 5
PFD2015 Series
1µH
800mA
850mA
0.0825ohm
65nH
1:1
2.29mm
1.52mm
1.5mm
Surface Mount
-40°C
85°C
2288714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.906
50+
£0.567
250+
£0.492
500+
£0.431
1000+
£0.387
More Pricing...
Min: 5 / Mult: 5
PFD2015 Series
1µH
800mA
850mA
0.0825ohm
65nH
1:1
2.29mm
1.52mm
1.5mm
Surface Mount
-40°C
85°C
2192115RL

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
10+
£0.655
25+
£0.646
50+
£0.637
100+
£0.627
300+
£0.618
Min: 10 / Mult: 1
HM78D Series
68µH
800mA
4.45A
0.098ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account