ex VAT

600mA Coupled Inductors:

26 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777656

RoHS

Date/Lot Code

Each
5+
£2.030
50+
£1.690
250+
£1.460
500+
£1.400
1000+
£1.340
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
47µH
600mA
700mA
1.2ohm
850nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
4731584

RoHS

Date/Lot Code

Each
1+
£0.592
50+
£0.409
100+
£0.373
250+
£0.351
500+
£0.330
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
150µH
600mA
800mA
0.8352ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
2842155

RoHS

Date/Lot Code

Each
5+
£1.670
50+
£1.310
250+
£1.190
500+
£1.110
1000+
£0.967
More Pricing...
Min: 5 / Mult: 5
WE-MTCI Series
22µH
600mA
1A
1ohm
900nH
1:3
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
2842152

RoHS

Date/Lot Code

Each
5+
£1.610
50+
£1.260
250+
£1.190
500+
£1.120
1000+
£1.020
More Pricing...
Min: 5 / Mult: 5
WE-MTCI Series
22µH
600mA
1A
1ohm
800nH
1:2
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
2333671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.400
10+
£1.150
50+
£1.010
100+
£0.947
200+
£0.889
More Pricing...
Min: 1 / Mult: 1
PM3600 Series
250µH
600mA
-
0.53ohm
-
1:1
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
2333671RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.947
200+
£0.889
400+
£0.831
Min: 100 / Mult: 1
PM3600 Series
250µH
600mA
-
0.53ohm
-
1:1
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
2842149

RoHS

Date/Lot Code

Each
5+
£1.750
50+
£1.480
250+
£1.360
500+
£1.310
1000+
£0.972
More Pricing...
Min: 5 / Mult: 5
WE-MTCI Series
22µH
600mA
1A
1ohm
650nH
1:1.5
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
2820202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.675
Min: 1 / Mult: 1
HA78D Series
1mH
600mA
1.1A
1.415ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
4731616

RoHS

Date/Lot Code

Each
1+
£0.825
10+
£0.677
50+
£0.574
100+
£0.539
200+
£0.524
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
1mH
600mA
700mA
1.66ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
2434758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.470
10+
£1.330
30+
£0.910
75+
£0.810
175+
£0.800
More Pricing...
Min: 1 / Mult: 1
LPD6235 Series
47µH
600mA
900mA
0.31ohm
210nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
2287518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.730
3+
£0.981
5+
£0.828
10+
£0.756
20+
£0.659
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
33µH
600mA
730mA
0.2825ohm
200nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
2192091

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
1+
£0.290
Min: 1 / Mult: 1
HM78D Series
1mH
600mA
1.1A
1.415ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2287496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.100
10+
£0.981
50+
£0.870
100+
£0.764
200+
£0.673
More Pricing...
Min: 1 / Mult: 1
LPD5010 Series
6.8µH
600mA
830mA
0.265ohm
190nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
-
2287496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.620
1000+
£0.567
Min: 500 / Mult: 1
LPD5010 Series
6.8µH
600mA
830mA
0.265ohm
190nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
-
1852858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.020
10+
£0.748
50+
£0.556
100+
£0.493
200+
£0.485
More Pricing...
Min: 1 / Mult: 1
SRF1260 Series
820µH
600mA
770mA
1.46ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
2434758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
350+
£0.576
1750+
£0.494
3500+
£0.484
Min: 500 / Mult: 1
LPD6235 Series
47µH
600mA
900mA
0.31ohm
210nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
2434724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.420
250+
£1.130
Min: 1 / Mult: 1
LPD5010 Series
6.8µH
600mA
830mA
0.265ohm
190nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
-
1852858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.493
200+
£0.485
400+
£0.374
2000+
£0.341
4000+
£0.334
Min: 100 / Mult: 1
SRF1260 Series
820µH
600mA
770mA
1.46ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
2374078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.330
10+
£1.000
50+
£0.730
100+
£0.681
200+
£0.630
More Pricing...
Min: 1 / Mult: 1
SRF1260A Series
820µH
600mA
770mA
1.46ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2434724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£1.130
Min: 500 / Mult: 1
LPD5010 Series
6.8µH
600mA
830mA
0.265ohm
190nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
-
2192091RL

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
1+
£0.290
Min: 100 / Mult: 1
HM78D Series
1mH
600mA
1.1A
1.415ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2374078RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
£0.531
2000+
£0.524
Min: 500 / Mult: 1
SRF1260A Series
820µH
600mA
770mA
1.46ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2820202RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.675
Min: 500 / Mult: 1
HA78D Series
1mH
600mA
1.1A
1.415ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
2287464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.650
3+
£0.939
5+
£0.793
10+
£0.724
20+
£0.631
More Pricing...
Min: 1 / Mult: 1
LPD4012 Series
6.8µH
600mA
1.2A
0.265ohm
220nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
85°C
-
2287464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.539
Min: 500 / Mult: 1
LPD4012 Series
6.8µH
600mA
1.2A
0.265ohm
220nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
85°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account