ex VAT

300mA Coupled Inductors:

10 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4731589

RoHS

Date/Lot Code

Each
1+
£0.592
50+
£0.409
100+
£0.373
250+
£0.351
500+
£0.330
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
820µH
300mA
400mA
4.668ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731588

RoHS

Date/Lot Code

Each
1+
£0.592
50+
£0.409
100+
£0.373
250+
£0.351
500+
£0.330
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
680µH
300mA
400mA
4.248ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
2192119RL

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
100+
£1.140
300+
£0.899
1500+
£0.875
3000+
£0.817
Min: 100 / Mult: 1
HM78D Series
470µH
300mA
1.8A
0.57ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
2287502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
10+
£0.953
50+
£0.842
100+
£0.740
200+
£0.655
More Pricing...
Min: 1 / Mult: 1
LPD5010 Series
33µH
300mA
370mA
1.25ohm
480nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
2192119

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
1+
£1.900
10+
£1.630
25+
£1.460
50+
£1.280
100+
£1.140
More Pricing...
Min: 1 / Mult: 1
HM78D Series
470µH
300mA
1.8A
0.57ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
2287502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.740
200+
£0.655
500+
£0.605
1000+
£0.551
Min: 100 / Mult: 1
LPD5010 Series
33µH
300mA
370mA
1.25ohm
480nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
1869659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.410
3+
£1.970
5+
£1.870
10+
£1.760
20+
£1.520
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
100µH
300mA
700mA
1.73ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
2434729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.705
1000+
£0.669
5000+
£0.634
10000+
£0.621
Min: 500 / Mult: 1
LPD5010 Series
33µH
300mA
370mA
1.25ohm
480nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
1869659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.340
250+
£1.150
Min: 100 / Mult: 1
WE-DD Series
100µH
300mA
700mA
1.73ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
2434729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.170
30+
£1.170
80+
£0.986
250+
£0.740
500+
£0.705
More Pricing...
Min: 1 / Mult: 1
LPD5010 Series
33µH
300mA
370mA
1.25ohm
480nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account