ex VAT

270mA Coupled Inductors:

9 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2192105

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
£1.230
50+
£0.859
100+
£0.806
250+
£0.699
500+
£0.655
Min: 1 / Mult: 1
HM78D Series
1mH
270mA
310mA
-
-
1:1
7.7mm
7.7mm
4.8mm
Surface Mount
-40°C
125°C
-
4644889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.580
50+
£1.240
100+
£0.931
250+
£0.898
500+
£0.873
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
820µH
270mA
280mA
5.01ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
4644889RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.931
250+
£0.898
500+
£0.873
1500+
£0.856
Min: 100 / Mult: 1
-
820µH
270mA
280mA
5.01ohm
-
-
7.6mm
7.6mm
3.4mm
-
-55°C
150°C
-
2407955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
50+
£1.020
100+
£0.985
250+
£0.948
500+
£0.719
More Pricing...
Min: 1 / Mult: 1
LPD4012 Series
120µH
270mA
260mA
5.54ohm
980nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
1852832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.330
Min: 1 / Mult: 1
SRF0703 Series
820µH
270mA
280mA
5.01ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2407955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.985
250+
£0.948
500+
£0.719
1000+
£0.594
5000+
£0.582
Min: 100 / Mult: 1
LPD4012 Series
120µH
270mA
260mA
5.54ohm
980nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
2407953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.763
250+
£0.687
500+
£0.592
1000+
£0.573
5000+
£0.544
Min: 100 / Mult: 1
LPD4012 Series
100µH
270mA
280mA
4.76ohm
860nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
1852832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.330
Min: 100 / Mult: 1
SRF0703 Series
820µH
270mA
280mA
5.01ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2407953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.720
50+
£0.859
100+
£0.763
250+
£0.687
500+
£0.592
More Pricing...
Min: 1 / Mult: 1
LPD4012 Series
100µH
270mA
280mA
4.76ohm
860nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account