ex VAT

1.2A Coupled Inductors:

10 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777652

RoHS

Date/Lot Code

Each
5+
£2.040
50+
£1.660
250+
£1.430
500+
£1.370
1000+
£1.310
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
10µH
1.2A
1.5A
0.3ohm
190nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
1869676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.310
10+
£2.190
50+
£2.040
100+
£1.880
200+
£1.800
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
100µH
1.2A
1.7A
0.32ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
1869676RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.880
200+
£1.800
500+
£1.720
Min: 100 / Mult: 1
WE-DD Series
100µH
1.2A
1.7A
0.32ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
4065793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.370
Min: 100 / Mult: 1
WE-DPC Series
22µH
1.2A
1.3A
0.22ohm
700nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
4065793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.930
50+
£1.400
100+
£1.370
Min: 1 / Mult: 1
WE-DPC Series
22µH
1.2A
1.3A
0.22ohm
700nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
1869654

RoHS

Date/Lot Code

Each
1+
£1.880
50+
£1.660
100+
£1.530
250+
£1.470
500+
£1.410
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
1.2A
2.5A
0.135ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
1869683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.200
10+
£2.090
50+
£1.940
100+
£1.800
200+
£1.790
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
33µH
1.2A
2.8A
0.17ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
2287490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.740
200+
£0.655
500+
£0.605
1000+
£0.551
Min: 100 / Mult: 1
LPD5010 Series
1.5µH
1.2A
1.7A
0.075ohm
90nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
2287490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
10+
£0.953
50+
£0.842
100+
£0.740
200+
£0.655
More Pricing...
Min: 1 / Mult: 1
LPD5010 Series
1.5µH
1.2A
1.7A
0.075ohm
90nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
1869683RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.800
200+
£1.790
500+
£1.430
Min: 100 / Mult: 1
WE-DD Series
33µH
1.2A
2.8A
0.17ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account