ex VAT

Coupled Inductors:

60 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.87
50+
£1.65
100+
£1.52
250+
£1.40
500+
£1.35
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
1869662RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.52
250+
£1.40
500+
£1.35
Min: 100 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
1869664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.88
50+
£1.66
100+
£1.53
250+
£1.47
500+
£1.41
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
1.1A
2.8A
0.12ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
1869666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.08
50+
£1.85
100+
£1.70
250+
£1.67
500+
£1.56
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
100µH
650mA
900mA
1.3ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
1869658

RoHS

Date/Lot Code

Each
1+
£2.08
50+
£1.85
100+
£1.70
250+
£1.63
500+
£1.56
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
900mA
1A
0.75ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
3582956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.87
50+
£1.66
100+
£1.52
250+
£1.46
500+
£1.40
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
800mA
1.8A
0.26ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
3582957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.88
50+
£1.66
100+
£1.53
250+
£1.47
500+
£1.41
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
1869657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.08
50+
£1.85
100+
£1.70
250+
£1.66
500+
£1.56
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
700mA
1.5A
0.3ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
1869664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.53
250+
£1.47
500+
£1.41
1000+
£1.34
Min: 100 / Mult: 1
WE-DD Series
10µH
1.1A
2.8A
0.12ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
1869657RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.70
250+
£1.66
500+
£1.56
1000+
£1.20
Min: 100 / Mult: 1
WE-DD Series
22µH
700mA
1.5A
0.3ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
1869666RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.70
250+
£1.67
500+
£1.56
1000+
£1.20
Min: 100 / Mult: 1
WE-DD Series
100µH
650mA
900mA
1.3ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
3582957RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.53
250+
£1.47
500+
£1.41
1000+
£1.34
Min: 100 / Mult: 1
WE-DD Series
10µH
1A
2A
0.165ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
3582956RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.52
250+
£1.46
500+
£1.40
1000+
£1.20
Min: 100 / Mult: 1
WE-DD Series
22µH
800mA
1.8A
0.26ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
3812757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.30
50+
£0.88
100+
£0.83
Min: 1 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
3812758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.88
50+
£1.32
100+
£1.27
250+
£1.22
500+
£1.14
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
1.8A
3.2A
0.102ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
3812756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.53
50+
£1.10
100+
£1.03
250+
£0.96
500+
£0.90
Min: 1 / Mult: 1
WE-DD Series
5.6µH
1.9A
3.5A
0.095ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
3812758RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.27
250+
£1.22
500+
£1.14
1000+
£1.05
Min: 100 / Mult: 1
WE-DD Series
6.8µH
1.8A
3.2A
0.102ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
3812757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.83
Min: 100 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
3812761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.28
Min: 1 / Mult: 1
WE-DD Series
8.2µH
1.3A
2.7A
0.14ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
3812761RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.28
Min: 100 / Mult: 1
WE-DD Series
8.2µH
1.3A
2.7A
0.14ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
3812756RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.03
250+
£0.96
500+
£0.90
Min: 100 / Mult: 1
WE-DD Series
5.6µH
1.9A
3.5A
0.095ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
4132358RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.52
250+
£1.46
500+
£1.39
1000+
£1.20
Min: 100 / Mult: 1
WE-DD Series
4.7µH
1.3A
3A
0.075ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
4065777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.24
50+
£1.96
100+
£1.84
250+
£1.65
500+
£1.51
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
33µH
700mA
1.5A
0.5ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
4132358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.87
50+
£1.66
100+
£1.52
250+
£1.46
500+
£1.39
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
4.7µH
1.3A
3A
0.075ohm
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
4065777RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.84
250+
£1.65
500+
£1.51
1000+
£1.40
Min: 100 / Mult: 1
WE-DD Series
33µH
700mA
1.5A
0.5ohm
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account