ex VAT

5.6µH Coupled Inductors:

19 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3812757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.300
50+
£0.884
100+
£0.830
Min: 1 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812756RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.030
250+
£0.957
500+
£0.901
Min: 100 / Mult: 1
WE-DD Series
5.6µH
1.9A
3.5A
0.095ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
3812757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.830
Min: 100 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.530
50+
£1.100
100+
£1.030
250+
£0.957
500+
£0.901
Min: 1 / Mult: 1
WE-DD Series
5.6µH
1.9A
3.5A
0.095ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
3225381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.890
50+
£1.490
250+
£1.320
500+
£1.270
1000+
£1.210
More Pricing...
Min: 5 / Mult: 5
SRF1010DA Series
5.6µH
7.5A
11A
0.023ohm
-
1:1
12mm
9.6mm
11.3mm
Surface Mount
-55°C
155°C
AEC-Q200
1869718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.410
10+
£1.390
50+
£1.330
100+
£1.290
200+
£1.160
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
5.6µH
1.45A
2.2A
0.131ohm
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
-
1869718RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.290
200+
£1.160
550+
£1.030
Min: 100 / Mult: 1
WE-TDC Series
5.6µH
1.45A
2.2A
0.131ohm
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
-
2842139

RoHS

Date/Lot Code

Each
5+
£1.570
50+
£1.230
250+
£1.160
500+
£1.090
1000+
£0.999
More Pricing...
Min: 5 / Mult: 5
WE-TDC HV Series
5.6µH
1.4A
2A
0.234ohm
260nH
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
-
3225381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.490
250+
£1.320
500+
£1.270
1000+
£1.210
2400+
£1.070
Min: 100 / Mult: 5
SRF1010DA Series
5.6µH
7.5A
11A
0.023ohm
-
1:1
12mm
9.6mm
11.3mm
Surface Mount
-55°C
155°C
AEC-Q200
2288062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.920
15+
£1.730
40+
£1.230
150+
£1.110
250+
£0.924
More Pricing...
Min: 1 / Mult: 1
MSD1260T Series
5.6µH
3A
8A
0.02ohm
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2288093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.260
10+
£1.120
50+
£1.010
100+
£0.879
200+
£0.783
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
5.6µH
2.87A
13.4A
0.023ohm
230nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2287495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
10+
£0.953
50+
£0.842
100+
£0.740
200+
£0.655
More Pricing...
Min: 1 / Mult: 1
LPD5010 Series
5.6µH
700mA
900mA
0.225ohm
160nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
-
2288125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.030
200+
£0.928
500+
£0.845
1000+
£0.774
Min: 100 / Mult: 1
MSD1278T Series
5.6µH
2.87A
13.38A
0.023ohm
230nH
1:1
12.3mm
12.3mm
7.8mm
Surface Mount
-40°C
125°C
AEC-Q200
2287495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.740
200+
£0.655
500+
£0.605
1000+
£0.551
Min: 100 / Mult: 1
LPD5010 Series
5.6µH
700mA
900mA
0.225ohm
160nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
-
2288093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.718
1000+
£0.658
Min: 500 / Mult: 1
MSD1278 Series
5.6µH
2.87A
13.4A
0.023ohm
230nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
40+
£1.230
150+
£1.110
250+
£0.924
500+
£0.858
2500+
£0.792
More Pricing...
Min: 100 / Mult: 1
MSD1260T Series
5.6µH
3A
8A
0.02ohm
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2288125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.390
10+
£1.340
50+
£1.180
100+
£1.030
200+
£0.928
More Pricing...
Min: 1 / Mult: 1
MSD1278T Series
5.6µH
2.87A
13.38A
0.023ohm
230nH
1:1
12.3mm
12.3mm
7.8mm
Surface Mount
-40°C
125°C
AEC-Q200
2287513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.968
20+
£0.850
50+
£0.784
250+
£0.745
Min: 10 / Mult: 1
LPD5030 Series
5.6µH
1.35A
1.8A
0.0625ohm
110nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
2287513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.220
3+
£1.260
5+
£1.060
10+
£0.968
20+
£0.850
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
5.6µH
1.35A
1.8A
0.0625ohm
110nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account