ex VAT

470µH Coupled Inductors:

32 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.94
10+
£1.80
50+
£1.77
100+
£1.73
200+
£1.62
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
470µH
700mA
900mA
1.2ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
4065776RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.73
200+
£1.62
500+
£1.50
Min: 100 / Mult: 1
WE-DD Series
470µH
700mA
900mA
1.2ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
4644883RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.05
250+
£0.99
500+
£0.93
1500+
£0.85
Min: 100 / Mult: 1
-
470µH
350mA
370mA
2.82ohm
-
-
7.6mm
7.6mm
3.4mm
-
-55°C
150°C
-
4644883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.65
50+
£1.12
100+
£1.05
250+
£0.99
500+
£0.93
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
470µH
350mA
370mA
2.82ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
4731613

RoHS

Date/Lot Code

Each
1+
£0.82
10+
£0.68
50+
£0.57
100+
£0.54
200+
£0.52
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
470µH
900mA
1.2A
0.861ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
4731587

RoHS

Date/Lot Code

Each
1+
£0.59
50+
£0.41
100+
£0.37
250+
£0.35
500+
£0.33
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
470µH
400mA
500mA
2.652ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
1852856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.36
10+
£1.17
50+
£1.05
100+
£0.92
200+
£0.82
More Pricing...
Min: 1 / Mult: 1
SRF1260 Series
470µH
870mA
1.02A
0.83ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
2287534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.34
10+
£1.29
50+
£1.15
100+
£1.06
200+
£1.02
More Pricing...
Min: 1 / Mult: 1
LPD6235 Series
470µH
250mA
180mA
1.75ohm
610nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
-
2192119RL

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
100+
£1.14
300+
£0.90
1500+
£0.88
3000+
£0.82
Min: 100 / Mult: 1
HM78D Series
470µH
300mA
1.8A
0.57ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
2288147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.86
1000+
£0.76
Min: 500 / Mult: 1
MSD1583 Series
470µH
650mA
1.7A
0.52ohm
1.16µH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
2288186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.78
10+
£1.85
25+
£1.73
50+
£1.56
100+
£1.38
More Pricing...
Min: 1 / Mult: 1
MSD7342 Series
470µH
200mA
410mA
2ohm
5.5µH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2192119

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
Packaging Options
1+
£1.90
10+
£1.63
25+
£1.46
50+
£1.28
100+
£1.14
More Pricing...
Min: 1 / Mult: 1
HM78D Series
470µH
300mA
1.8A
0.57ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
2287534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£1.29
50+
£1.15
100+
£1.06
200+
£1.02
500+
£0.99
More Pricing...
Min: 10 / Mult: 1
LPD6235 Series
470µH
250mA
180mA
1.75ohm
610nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
-
2288186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£1.04
1250+
£0.94
Min: 500 / Mult: 1
MSD7342 Series
470µH
200mA
410mA
2ohm
5.5µH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.39
10+
£1.34
50+
£1.18
100+
£1.03
200+
£0.93
More Pricing...
Min: 1 / Mult: 1
MSD1278T Series
470µH
500mA
1.3A
0.765ohm
250nH
1:1
12.3mm
12.3mm
7.8mm
Surface Mount
-40°C
125°C
AEC-Q200
2288087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.89
200+
£0.80
500+
£0.73
1000+
£0.66
Min: 100 / Mult: 1
MSD1278 Series
470µH
500mA
1.6A
0.715ohm
250nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2287526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.92
200+
£0.87
500+
£0.84
1000+
£0.53
Min: 100 / Mult: 1
LPD5030 Series
470µH
150mA
210mA
3.755ohm
760nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
2288087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.27
10+
£1.14
50+
£1.02
100+
£0.89
200+
£0.80
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
470µH
500mA
1.6A
0.715ohm
250nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.35
10+
£1.29
50+
£1.15
100+
£1.01
200+
£0.90
More Pricing...
Min: 1 / Mult: 1
MSD1260T Series
470µH
480mA
900mA
0.795ohm
2.89µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
1852830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.61
50+
£0.53
250+
£0.44
500+
£0.40
1000+
£0.37
Min: 5 / Mult: 5
SRF0703 Series
470µH
350mA
370mA
2.82ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2288053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.01
200+
£0.90
500+
£0.82
1000+
£0.75
Min: 100 / Mult: 1
MSD1260T Series
470µH
480mA
900mA
0.795ohm
2.89µH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2287526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.15
10+
£1.09
50+
£0.99
100+
£0.92
200+
£0.87
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
470µH
150mA
210mA
3.755ohm
760nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
2288147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.13
10+
£1.08
50+
£1.05
100+
£1.01
200+
£0.90
More Pricing...
Min: 1 / Mult: 1
MSD1583 Series
470µH
650mA
1.7A
0.52ohm
1.16µH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
1852881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.55
25+
£1.22
50+
£0.96
100+
£0.91
500+
£0.77
Min: 1 / Mult: 1
SRF1280 Series
470µH
850mA
1.68A
0.865ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.40
1000+
£0.37
Min: 500 / Mult: 5
SRF0703 Series
470µH
350mA
370mA
2.82ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account