ex VAT

Feedthrough Capacitors:

10 Products Found
Our selection of feedthrough capacitors includes panel mount, screw mount, surface mount, and through hole types.

What is a feedthrough capacitor?

The feedthrough capacitor is a three-terminal capacitor that is used to reduce high frequencies. Unlike regular three-terminal capacitors, the component is directly installed on the chassis metal panel, resulting in a lower grounding inductance and a negligible effect on the lead inductance. As a result, the component provides good filtering.

Feed-through capacitor uses

Standard capacitors are not suitable for filtering applications because they tend to introduce high impedance. This impedance, usually in the form of shunt inductance, is undesirable and can significantly affect the performance of a filtering circuit. In comparison, feedthrough capacitors do not have this undesirable inductance in the shunt branch of a filter. The inductance of these components is in the series branch.Feedthrough capacitors are commonly used in today’s AC/DC supply lines to suppress harmful interference. They are also widely used in electronic circuits for base stations, telephone exchanges, shielded rooms, power supplies, and many other applications.RF feedthrough capacitors are mostly used for high power applications such as dielectric and induction heating equipment, plasma generators, and radio broadcast transmitters. They are also widely used for matching high power tuned circuits, bypassing and coupling RF circuits, and coupling antenna circuits.SMT feedthrough capacitors are suitable for a wide range of applications including:
  1. Power decoupling in amplifier circuits
  2. High frequency decoupling in power lines
  3. Filtering in digital to rf interfacing circuits
  4. Voltage conditioning in RF amplification circuits
  5. High frequency decoupling in data, clock, and control lines
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Current Rating
Capacitor Case Style
Capacitor Mounting
Capacitance Tolerance
Operating Temperature Min
Operating Temperature Max
DC Resistance Max
Insulation Resistance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1686506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0606
100+
£0.0506
500+
£0.0481
1000+
£0.0456
2000+
£0.0419
More Pricing...
Min: 10 / Mult: 10
1µF
6.3V
2A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
0.5Gohm
NFM Series
1686517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.109
100+
£0.0954
500+
£0.0813
1000+
£0.0747
2000+
£0.0677
More Pricing...
Min: 10 / Mult: 10
1µF
16V
4A
0805 [2012 Metric]
Surface Mount
± 20%
-40°C
85°C
0.02ohm
0.5Gohm
NFM Series
1686517RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.0954
500+
£0.0813
1000+
£0.0747
2000+
£0.0677
4000+
£0.0606
Min: 100 / Mult: 10
1µF
16V
4A
0805 [2012 Metric]
Surface Mount
± 20%
-40°C
85°C
0.02ohm
0.5Gohm
NFM Series
1686505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.107
100+
£0.0926
500+
£0.0738
1000+
£0.0672
2000+
£0.0574
More Pricing...
Min: 10 / Mult: 10
1µF
6.3V
2A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.01ohm
0.5Gohm
NFM Series
1686506RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0481
1000+
£0.0456
2000+
£0.0419
4000+
£0.0382
Min: 500 / Mult: 10
1µF
6.3V
2A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.03ohm
0.5Gohm
NFM Series
1686505RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0738
1000+
£0.0672
2000+
£0.0574
4000+
£0.0476
Min: 500 / Mult: 10
1µF
6.3V
2A
0603 [1608 Metric]
Surface Mount
± 20%
-55°C
105°C
0.01ohm
0.5Gohm
NFM Series
1686514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0905
100+
£0.0788
500+
£0.0739
1000+
£0.0689
2000+
£0.0639
More Pricing...
Min: 10 / Mult: 10
1µF
10V
4A
0805 [2012 Metric]
Surface Mount
± 20%
-40°C
85°C
0.02ohm
0.5Gohm
NFM Series
2494309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.131
100+
£0.0996
500+
£0.088
1000+
£0.0772
2000+
£0.0689
More Pricing...
Min: 10 / Mult: 10
1µF
16V
4A
0805 [2012 Metric]
Surface Mount
± 20%
-55°C
125°C
0.02ohm
0.5Gohm
NFM Series
2494309RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0996
500+
£0.088
1000+
£0.0772
2000+
£0.0689
4000+
£0.0606
Min: 100 / Mult: 10
1µF
16V
4A
0805 [2012 Metric]
Surface Mount
± 20%
-55°C
125°C
0.02ohm
0.5Gohm
NFM Series
1686514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0739
1000+
£0.0689
2000+
£0.0639
4000+
£0.0556
Min: 500 / Mult: 10
1µF
10V
4A
0805 [2012 Metric]
Surface Mount
± 20%
-40°C
85°C
0.02ohm
0.5Gohm
NFM Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account