ex VAT

Shielding Gaskets & Material:

41 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3606018

RoHS

Each
1+
£23.540
10+
£19.670
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.2mm
NoiseSorb NS1000
3104189

RoHS

Date/Lot Code

Each
1+
£104.600
5+
£94.480
10+
£86.140
Min: 1 / Mult: 1
Absorber
Magnetic Sheet
300mm
300mm
1mm
WE-FAS
3104191

RoHS

Date/Lot Code

Each
1+
£224.530
5+
£194.820
10+
£183.330
Min: 1 / Mult: 1
Absorber
Magnetic Sheet
300mm
300mm
3mm
WE-FAS
3104190

RoHS

Date/Lot Code

Each
1+
£153.110
5+
£132.840
10+
£126.420
Min: 1 / Mult: 1
Absorber
Magnetic Sheet
300mm
300mm
2mm
WE-FAS
3606020

RoHS

Date/Lot Code

Each
1+
£50.740
10+
£42.130
20+
£38.500
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.4mm
NoiseSorb NS1000
3606021

RoHS

Each
1+
£53.890
10+
£44.740
20+
£40.880
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.5mm
NoiseSorb NS1000
3606024

RoHS

Each
1+
£48.280
10+
£37.890
20+
£37.130
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.2mm
NoiseSorb NS1000
3606034

RoHS

Date/Lot Code

Each
1+
£89.070
10+
£72.170
20+
£67.250
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.5mm
NoiseSorb NS1000
3958430

RoHS

Each
1+
£49.460
10+
£41.060
20+
£37.520
Min: 1 / Mult: 1
Absorber
PU (Polyurethane)
300mm
300mm
0.05mm
NoiseSorb NS1000 Series
3958431

RoHS

Each
1+
£52.510
10+
£43.590
20+
£39.830
Min: 1 / Mult: 1
Absorber
PU (Polyurethane)
300mm
300mm
0.1mm
NoiseSorb NS1000 Series
3958432

RoHS

Each
1+
£73.470
10+
£65.150
20+
£59.530
Min: 1 / Mult: 1
Absorber
PU (Polyurethane)
300mm
300mm
0.3mm
NoiseSorb NS1000 Series
4049144

RoHS

Date/Lot Code

Each
1+
£295.010
5+
£257.190
10+
£252.050
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
0.8mm
1212 ECE MOULDED SHEET Series
4049154

RoHS

Date/Lot Code

Each
1+
£144.240
5+
£136.490
10+
£133.760
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
0.8mm
1212 ECE MOULDED SHEET Series
4049150

RoHS

Date/Lot Code

Each
1+
£340.520
5+
£307.420
10+
£300.360
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
1.2mm
1212 ECE MOULDED SHEET Series
4049148

RoHS

Date/Lot Code

Each
1+
£119.310
5+
£115.480
10+
£96.650
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
0.8mm
1212 ECE MOULDED SHEET Series
4049153

RoHS

Date/Lot Code

Each
1+
£241.280
5+
£210.030
10+
£205.830
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
1.2mm
1212 ECE MOULDED SHEET Series
4049146

RoHS

Date/Lot Code

Each
1+
£155.300
5+
£135.340
10+
£126.310
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
1.2mm
1212 ECE MOULDED SHEET Series
4049149

RoHS

Date/Lot Code

Each
1+
£406.330
5+
£372.100
10+
£364.660
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
1.6mm
1212 ECE MOULDED SHEET Series
4049143

RoHS

Date/Lot Code

Each
1+
£333.080
5+
£290.380
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
1.2mm
1212 ECE MOULDED SHEET Series
4049151

RoHS

Date/Lot Code

Each
1+
£276.280
5+
£240.860
10+
£236.040
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
0.8mm
1212 ECE MOULDED SHEET Series
4049142

RoHS

Date/Lot Code

Each
1+
£478.020
5+
£453.940
Min: 1 / Mult: 1
EMI Shielding
Silicone
300mm
300mm
1.6mm
1212 ECE MOULDED SHEET Series
3606017

RoHS

Date/Lot Code

Each
1+
£23.620
10+
£20.790
20+
£19.610
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.1mm
NoiseSorb NS1000
3606025

RoHS

Date/Lot Code

Each
1+
£51.690
10+
£42.910
20+
£39.210
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.3mm
NoiseSorb NS1000
3606029

RoHS

Date/Lot Code

Each
1+
£41.080
10+
£34.110
20+
£33.430
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.05mm
NoiseSorb NS1000
3606032

RoHS

Date/Lot Code

Each
1+
£50.160
10+
£41.640
20+
£38.050
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.2mm
NoiseSorb NS1000
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account