ex VAT

240mm Shielding Gaskets & Material:

144 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949293

RoHS

Each
1+
£90.300
5+
£80.580
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.5mm
EFS Series
4380620

RoHS

Each
1+
£6.590
25+
£6.580
50+
£6.110
100+
£5.640
500+
£5.160
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.05mm
FG2 Series
2364509

RoHS

Each
1+
£28.350
5+
£23.670
20+
£18.980
60+
£18.600
100+
£18.220
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
EFA Series
2860746

RoHS

Each
1+
£16.320
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
FG1 Series
2949253

RoHS

Each
1+
£9.630
25+
£5.990
50+
£5.960
100+
£5.920
500+
£5.890
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.05mm
FF1 Series
2949262

RoHS

Each
1+
£23.920
25+
£16.960
50+
£16.620
100+
£16.270
250+
£15.950
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.3mm
FF1 Series
2949238

RoHS

Each
1+
£29.040
5+
£26.340
25+
£23.640
50+
£20.480
100+
£20.070
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.3mm
EFG2 Series
2949247

RoHS

Each
1+
£27.460
5+
£26.740
25+
£16.460
50+
£16.100
100+
£15.780
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.2mm
EFA Series
2945274

RoHS

Each
1+
£20.340
30+
£14.610
60+
£13.570
120+
£12.670
270+
£12.420
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
FX5 Series
3565009

RoHS

Each
1+
£7.100
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.03mm
FS Series
2890699

RoHS

Each
1+
£39.920
5+
£38.030
10+
£33.780
50+
£29.280
100+
£28.690
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
RFID Series
2949308

RoHS

Each
1+
£30.270
5+
£29.660
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.3mm
EFS Series
2949314

RoHS

Each
1+
£68.520
5+
£61.740
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
1mm
EFS Series
2949268

RoHS

Each
1+
£25.670
5+
£22.330
25+
£18.990
50+
£18.620
100+
£18.250
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.2mm
EFF4 Series
2949302

RoHS

Each
1+
£16.700
25+
£11.620
50+
£10.850
100+
£10.070
250+
£9.870
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.1mm
EFS Series
2949241

RoHS

Each
1+
£11.100
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.05mm
EFA Series
3565022

RoHS

Each
1+
£9.640
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.1mm
FS Series
3565013

RoHS

Each
1+
£7.350
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.05mm
FS Series
3565008

RoHS

Each
1+
£17.660
30+
£11.900
60+
£11.050
120+
£10.590
270+
£10.380
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.03mm
FS Series
3565025

RoHS

Each
1+
£28.290
5+
£28.240
20+
£23.940
60+
£20.750
100+
£20.340
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
EFG3 Series
3350813

RoHS

Each
1+
£14.290
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.1mm
EFW Series
3350819

RoHS

Each
1+
£32.700
5+
£29.950
25+
£27.190
50+
£26.310
100+
£25.430
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.3mm
EFW Series
3350803

RoHS

Each
1+
£17.930
5+
£17.600
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.05mm
EFW Series
3565012

RoHS

Each
1+
£14.130
30+
£11.080
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.05mm
FS Series
3565017

RoHS

Each
1+
£15.260
30+
£11.980
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.075mm
FS Series
1-25 of 144 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account