ex VAT

185mm Shielding Gaskets & Material:

9 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949280

RoHS

Each
1+
£18.040
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.2mm
RFID Series
2949282

RoHS

Each
1+
£17.680
25+
£12.510
50+
£11.620
100+
£10.840
250+
£10.620
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.25mm
RFID Series
4367581

RoHS

Date/Lot Code

Each
3+
£18.960
9+
£18.580
Min: 3 / Mult: 3
Absorber
Polymer Film
185mm
70mm
0.25mm
RFID Series
4367578

RoHS

Date/Lot Code

Each
4+
£19.490
12+
£15.930
Min: 4 / Mult: 4
Absorber
Polymer Film
185mm
70mm
0.2mm
RFID Series
2949286

RoHS

Date/Lot Code

Each
1+
£9.060
25+
£5.440
50+
£5.230
100+
£5.010
500+
£4.340
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.1mm
RFID Series
2949290

RoHS

Date/Lot Code

Each
1+
£18.560
25+
£11.530
50+
£11.190
100+
£10.850
250+
£10.630
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.3mm
RFID Series
2949276

RoHS

Date/Lot Code

Each
1+
£11.850
25+
£8.020
50+
£7.870
100+
£7.710
500+
£7.100
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.1mm
RFID Series
2949288

RoHS

Date/Lot Code

Each
1+
£14.390
25+
£8.810
50+
£8.260
100+
£8.210
250+
£8.050
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.2mm
RFID Series
2949284

RoHS

Date/Lot Code

Each
1+
£11.410
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.3mm
RFID Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account