ex VAT

Shielding Gaskets & Material:

74 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949266

RoHS

Each
1+
£13.70
10+
£10.22
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFF4 Series
2949287

RoHS

Date/Lot Code

Each
1+
£7.74
10+
£5.81
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.2mm
RFID Series
2949280

RoHS

Each
1+
£18.04
Min: 1 / Mult: 1
Absorber
Polymer Film
185mm
70mm
0.2mm
RFID Series
3606018

RoHS

Each
1+
£23.54
10+
£19.05
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.2mm
NoiseSorb NS1000
2452012

RoHS

Each
10+
£2.66
100+
£2.34
500+
£2.02
1000+
£1.88
3000+
£1.84
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.2mm
-
2452000

RoHS

Each
1+
£8.47
50+
£5.45
100+
£4.73
250+
£4.52
500+
£4.12
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.2mm
-
2949245

RoHS

Each
1+
£11.88
10+
£8.91
50+
£7.52
100+
£7.09
500+
£6.47
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFA Series
2949303

RoHS

Each
1+
£11.76
10+
£9.26
50+
£7.96
100+
£7.82
500+
£7.40
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFS Series
2949278

RoHS

Date/Lot Code

Each
1+
£9.77
10+
£7.70
50+
£6.94
100+
£6.69
500+
£5.95
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
90mm
70mm
0.2mm
RFID Series
2949247

RoHS

Each
1+
£27.46
5+
£26.74
25+
£16.46
50+
£16.10
100+
£15.78
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.2mm
EFA Series
2949267

RoHS

Each
1+
£27.22
25+
£16.46
50+
£16.08
100+
£15.70
250+
£15.35
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.2mm
EFF4 Series
2949268

RoHS

Each
1+
£21.18
5+
£20.76
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.2mm
EFF4 Series
2949304

RoHS

Each
1+
£20.06
25+
£15.04
50+
£14.98
100+
£14.92
250+
£14.60
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.2mm
EFS Series
2452002

RoHS

Date/Lot Code

Each
10+
£2.78
100+
£1.78
500+
£1.66
1000+
£1.53
3000+
£1.50
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.2mm
-
3350814

RoHS

Each
1+
£10.65
10+
£7.35
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFW Series
2949215

RoHS

Each
1+
£10.61
10+
£8.62
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFX6 Series
3350816

RoHS

Each
1+
£30.94
5+
£27.90
25+
£24.31
50+
£22.69
100+
£22.24
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.2mm
EFW Series
3565032

RoHS

Each
1+
£19.14
5+
£18.76
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
80mm
0.2mm
EFG3 Series
3606024

RoHS

Each
1+
£48.28
10+
£37.89
20+
£37.13
Min: 1 / Mult: 1
Absorber
-
300mm
300mm
0.2mm
NoiseSorb NS1000
3565029

RoHS

Each
1+
£17.84
25+
£12.66
50+
£11.75
100+
£10.97
250+
£10.75
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
120mm
120mm
0.2mm
EFG3 Series
3565033

RoHS

Each
1+
£9.96
10+
£7.66
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
0.2mm
EFG3 Series
3565030

RoHS

Each
1+
£45.37
5+
£37.52
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.2mm
EFG3 Series
3350805

RoHS

Each
1+
£42.55
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.2mm
EFW Series
4065638

RoHS

Date/Lot Code

Each
1+
£47.56
5+
£45.14
10+
£42.96
20+
£39.17
40+
£36.74
More Pricing...
Min: 1 / Mult: 1
Absorber
Special Rubber Material with Ferrite Powder
297mm
210mm
0.2mm
WE-FAS Series
4125603

RoHS

Each
1+
£23.72
3+
£22.86
5+
£21.99
10+
£21.13
20+
£15.84
More Pricing...
Min: 1 / Mult: 1
-
Magnetic Sheet
300mm
200mm
0.2mm
IFQ06 Series
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account