ex VAT

Flexible Sintered Ferrite Shielding Gaskets & Material:

29 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2452000

RoHS

Each
1+
£6.600
50+
£4.090
100+
£3.890
250+
£3.550
500+
£3.330
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.2mm
-
2452004

RoHS

Date/Lot Code

Each
1+
£6.990
50+
£4.780
100+
£4.450
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.35mm
-
2452002

RoHS

Date/Lot Code

Each
10+
£2.970
100+
£2.360
500+
£2.020
1000+
£1.710
3000+
£1.680
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.2mm
-
2420803

RoHS

Date/Lot Code

Each
1+
£32.850
3+
£31.090
5+
£29.510
10+
£28.080
20+
£26.050
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.38mm
WE-FSFS
2452012

RoHS

Each
10+
£2.740
100+
£2.410
500+
£2.080
1000+
£1.940
3000+
£1.900
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.2mm
-
2452003

RoHS

Each
10+
£3.320
100+
£2.840
500+
£2.420
1000+
£2.370
2700+
£2.320
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.1mm
-
2451999

RoHS

Date/Lot Code

Each
1+
£12.190
10+
£9.290
50+
£8.610
100+
£7.860
200+
£7.810
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.35mm
-
2420807

RoHS

Date/Lot Code

Each
1+
£18.390
3+
£16.090
5+
£15.680
10+
£15.270
20+
£14.750
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.38mm
WE-FSFS
2420802

RoHS

Date/Lot Code

Each
1+
£28.980
3+
£27.430
5+
£26.040
10+
£24.780
20+
£23.280
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.28mm
WE-FSFS
2420813

RoHS

Date/Lot Code

Each
1+
£18.390
3+
£16.090
5+
£15.680
10+
£15.270
20+
£14.530
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.38mm
WE-FSFS
3104208

RoHS

Date/Lot Code

Each
1+
£3.350
5+
£3.140
10+
£2.910
20+
£2.850
40+
£2.700
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.14mm
WE-FSFS Series
3104194

RoHS

Date/Lot Code

Each
1+
£8.950
3+
£8.730
5+
£7.980
10+
£7.590
20+
£7.400
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.5mm
WE-FSFS
2420808

RoHS

Date/Lot Code

Each
1+
£25.120
3+
£23.770
5+
£23.170
10+
£22.560
20+
£21.470
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.18mm
WE-FSFS
3104193

RoHS

Date/Lot Code

Each
1+
£7.080
3+
£6.910
5+
£6.310
10+
£6.010
20+
£5.890
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.4mm
WE-FSFS
3104196

RoHS

Date/Lot Code

Each
1+
£29.440
3+
£27.820
5+
£27.190
10+
£26.550
20+
£24.780
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.28mm
WE-FSFS
3104195

RoHS

Date/Lot Code

Each
1+
£29.440
3+
£27.820
5+
£27.190
10+
£26.550
20+
£24.780
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.18mm
WE-FSFS
3104197

RoHS

Date/Lot Code

Each
1+
£44.160
3+
£41.800
5+
£39.670
10+
£37.750
20+
£34.420
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.38mm
WE-FSFS
3104192

RoHS

Date/Lot Code

Each
1+
£6.470
3+
£6.190
5+
£5.900
10+
£5.620
20+
£5.210
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.3mm
WE-FSFS
2452001

RoHS

Each
5+
£3.150
Min: 5 / Mult: 5
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.35mm
-
4360031

RoHS

Date/Lot Code

Each
1+
£14.790
10+
£13.370
20+
£13.100
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.28mm
WE-FSFS Series
4360032

RoHS

Date/Lot Code

Each
1+
£14.790
10+
£12.940
20+
£12.630
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.28mm
WE-FSFS
2420810

RoHS

Date/Lot Code

Each
1+
£32.850
3+
£31.090
5+
£29.510
10+
£28.080
20+
£26.050
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
0.38mm
WE-FSFS
2420804

RoHS

Date/Lot Code

Each
1+
£13.580
3+
£12.560
5+
£12.090
10+
£11.880
20+
£11.800
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.18mm
WE-FSFS
2452010

RoHS

Date/Lot Code

Each
1+
£9.110
50+
£6.220
100+
£5.800
250+
£5.310
500+
£4.900
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.2mm
-
2420811

RoHS

Date/Lot Code

Each
1+
£13.580
3+
£12.560
5+
£11.880
10+
£11.580
20+
£11.280
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.18mm
WE-FSFS
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account