ex VAT

Conductive Shielding Gaskets & Material:

4 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Adhesive Type
Tape Backing Material
Gasket Material
Tape Type
Tape Length - Metric
Tape Length - Imperial
Product Length
Conductivity
Product Width
Total Tape Thickness
Roll Length - Imperial
Roll Length - Metric
Product Range
Tape Width - Imperial
Tape Width - Metric
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1909682

RoHS

Each
1+
£86.220
5+
£58.640
Min: 1 / Mult: 1
EMI Shielding
Self Adhesive
Copper Foil
Copper Foil
Copper
33m
108.3ft
33mm
Conductive
20mm
40 mil (1 mm)
36yard
33m
WE-CF
0.79"
20mm
1909684

RoHS

Each
1+
£154.620
5+
£131.600
Min: 1 / Mult: 1
EMI Shielding
Self Adhesive
Copper Foil
Copper Foil
Copper
33m
108.3ft
33mm
Conductive
50mm
40 mil (1 mm)
36yard
33m
WE-CF
1.97"
50mm
1909681

RoHS

Each
1+
£71.750
5+
£70.320
Min: 1 / Mult: 1
EMI Shielding
Self Adhesive
Copper Foil
Copper Foil
Copper
33m
108.3ft
33mm
Conductive
10mm
40 mil (1 mm)
36yard
33m
WE-CF
0.39"
10mm
1909683

RoHS

Each
1+
£86.220
5+
£58.630
Min: 1 / Mult: 1
EMI Shielding
Self Adhesive
Copper Foil
Copper Foil
Copper
33m
108.3ft
33mm
Conductive
25mm
40 mil (1 mm)
36yard
33m
WE-CF
0.98"
25mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account