ex VAT

10MHz Split Core Ferrites:

19 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4016092

RoHS

Date/Lot Code

Each
1+
£9.250
10+
£6.330
25+
£5.250
50+
£4.240
100+
£4.220
More Pricing...
Min: 1 / Mult: 1
15mm
10MHz
500MHz
60ohm
ZCAT Series
9640444

RoHS

Each
1+
£2.040
10+
£1.560
50+
£1.340
100+
£1.220
200+
£1.140
More Pricing...
Min: 1 / Mult: 1
6.5mm
10MHz
300MHz
220ohm
MP LF Series
1301650

RoHS

Date/Lot Code

Each
1+
£1.740
50+
£1.000
100+
£0.903
250+
£0.772
500+
£0.751
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
500MHz
80ohm
ZCAT Series
1301661

RoHS

Each
1+
£4.450
5+
£3.800
10+
£3.150
25+
£2.570
50+
£2.270
More Pricing...
Min: 1 / Mult: 1
13mm
10MHz
500MHz
150ohm
ZCAT Series
9640479

RoHS

Each
1+
£1.340
10+
£0.927
50+
£0.776
200+
£0.700
400+
£0.663
More Pricing...
Min: 1 / Mult: 1
3.8mm
10MHz
300MHz
121ohm
MP LF Series
9640460

RoHS

Each
1+
£3.460
5+
£3.050
10+
£2.840
25+
£2.640
50+
£2.490
More Pricing...
Min: 1 / Mult: 1
13mm
10MHz
300MHz
190ohm
MP LF Series
1301656

RoHS

Each
1+
£2.340
10+
£1.630
50+
£1.230
100+
£1.080
200+
£0.975
More Pricing...
Min: 1 / Mult: 1
9mm
10MHz
500MHz
50ohm
ZCAT Series
2364655

RoHS

Each
1+
£2.030
50+
£1.070
100+
£0.941
250+
£0.775
500+
£0.754
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
500MHz
80ohm
ZCAT Series
9640487

RoHS

Date/Lot Code

Each
1+
£1.780
10+
£1.360
50+
£1.170
100+
£1.060
200+
£0.999
More Pricing...
Min: 1 / Mult: 1
5mm
10MHz
300MHz
115ohm
MP LF Series
1301658

RoHS

Date/Lot Code

Each
1+
£2.610
10+
£1.870
50+
£1.410
100+
£1.270
200+
£1.190
More Pricing...
Min: 1 / Mult: 1
10mm
10MHz
500MHz
100ohm
ZCAT Series
3650658

RoHS

Date/Lot Code

Each
1+
£3.550
10+
£2.800
50+
£2.310
200+
£1.990
400+
£1.860
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
500MHz
25ohm
ZCAT Series
3650659

RoHS

Date/Lot Code

Each
1+
£2.410
10+
£1.660
50+
£1.240
100+
£1.090
200+
£1.050
More Pricing...
Min: 1 / Mult: 1
9mm
10MHz
500MHz
50ohm
ZCAT Series
4016090

RoHS

Date/Lot Code

Each
1+
£4.540
10+
£3.100
50+
£2.290
200+
£1.980
400+
£1.840
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
500MHz
25ohm
ZCAT Series
4144798

RoHS

Date/Lot Code

Each
1+
£2.380
10+
£1.640
50+
£1.230
100+
£1.070
200+
£0.966
More Pricing...
Min: 1 / Mult: 1
9mm
10MHz
500MHz
50ohm
ZCAT Series
4016091

RoHS

Date/Lot Code

Each
1+
£5.280
10+
£3.620
50+
£2.660
100+
£2.310
200+
£2.280
More Pricing...
Min: 1 / Mult: 1
8.5mm
10MHz
500MHz
40ohm
ZCAT Series
4130129

RoHS

Each
1+
£6.740
10+
£4.170
100+
£3.530
500+
£3.060
1000+
£3.000
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
300MHz
-
ESD-SR Series
4130109

RoHS

Date/Lot Code

Each
1+
£2.720
10+
£1.910
50+
£1.670
100+
£1.590
500+
£1.390
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
300MHz
-
ESD-SR Series
4633599

Date/Lot Code

Each
1+
£6.290
10+
£5.660
25+
£5.150
50+
£4.800
100+
£4.470
More Pricing...
Min: 1 / Mult: 1
19.2mm
10MHz
100MHz
203ohm
Clip-It Series
4633594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.120
10+
£6.840
25+
£6.470
50+
£6.180
100+
£5.630
Min: 1 / Mult: 1
19.2mm
10MHz
100MHz
203ohm
Snap-it Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account