ex VAT

100MHz Split Core Ferrites:

12 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2357889

RoHS

Each
1+
£5.530
3+
£5.130
5+
£4.690
10+
£4.550
20+
£4.400
More Pricing...
Min: 1 / Mult: 1
13mm
25MHz
100MHz
252ohm
MSFC Series
2357888

RoHS

Each
1+
£4.320
10+
£3.660
20+
£3.440
Min: 1 / Mult: 1
10.5mm
25MHz
100MHz
250ohm
MSFC Series
2357883

RoHS

Each
1+
£3.040
5+
£2.820
10+
£2.580
20+
£2.500
40+
£2.420
More Pricing...
Min: 1 / Mult: 1
5mm
25MHz
100MHz
156ohm
MSFC Series
2357887

RoHS

Each
1+
£4.130
3+
£3.980
5+
£3.830
10+
£3.500
20+
£3.290
More Pricing...
Min: 1 / Mult: 1
8.5mm
25MHz
100MHz
219ohm
MSFC Series
3761919

RoHS

Each
1+
£3.800
5+
£3.160
Min: 1 / Mult: 1
13mm
25MHz
100MHz
250ohm
RKCF Series
3761918

RoHS

Each
1+
£3.370
5+
£2.810
Min: 1 / Mult: 1
10mm
25MHz
100MHz
240ohm
RKCF Series
2357886

RoHS

Each
1+
£4.990
2+
£4.010
3+
£3.740
5+
£3.460
10+
£2.880
More Pricing...
Min: 1 / Mult: 1
7mm
25MHz
100MHz
214ohm
MSFC Series
3761808

RoHS

Each
1+
£3.280
5+
£2.720
Min: 1 / Mult: 1
5mm
25MHz
100MHz
170ohm
RKCF Series
3761809

RoHS

Each
1+
£2.750
5+
£2.520
Min: 1 / Mult: 1
6.5mm
25MHz
100MHz
275ohm
RKCF Series
4633601

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.160
10+
£6.420
25+
£6.090
50+
£5.470
100+
£5.010
Min: 1 / Mult: 1
19.2mm
25MHz
100MHz
178ohm
Clip-It Series
4633599

Date/Lot Code

Each
1+
£6.290
10+
£5.660
25+
£5.150
50+
£4.800
100+
£4.470
More Pricing...
Min: 1 / Mult: 1
19.2mm
10MHz
100MHz
203ohm
Clip-It Series
4633594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.120
10+
£6.840
25+
£6.470
50+
£6.180
100+
£5.630
Min: 1 / Mult: 1
19.2mm
10MHz
100MHz
203ohm
Snap-it Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account