ex VAT

9mm Split Core Ferrites:

13 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1301656

RoHS

Each
1+
£2.340
10+
£1.630
50+
£1.230
100+
£1.080
200+
£0.975
More Pricing...
Total:£2.34
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
2364658

RoHS

Date/Lot Code

Each
1+
£1.580
10+
£1.240
50+
£1.050
100+
£0.976
200+
£0.934
More Pricing...
Total:£1.58
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ZCAT Series
2292248

RoHS

Date/Lot Code

Each
1+
£2.400
10+
£1.650
50+
£1.240
100+
£1.220
200+
£1.190
More Pricing...
Total:£2.40
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
3650659

RoHS

Each
1+
£2.460
10+
£1.700
50+
£1.270
100+
£1.110
200+
£1.000
More Pricing...
Total:£2.46
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
3365770

RoHS

Each
1+
£3.550
10+
£2.050
50+
£1.910
100+
£1.760
500+
£1.390
More Pricing...
Total:£3.55
Min: 1 / Mult: 1
9mm
-
-
-
300MHz
-
ESD-SR Series
4073639

RoHS

Each
1+
£4.900
35+
£3.530
70+
£3.420
105+
£2.690
525+
£2.540
More Pricing...
Total:£4.90
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ESD-SR-H Series
4144798

RoHS

Date/Lot Code

Each
1+
£2.460
10+
£1.700
50+
£1.270
100+
£1.110
200+
£1.000
More Pricing...
Total:£2.46
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
4349998

RoHS

Date/Lot Code

Each
1+
£3.270
10+
£2.150
50+
£1.880
100+
£1.640
500+
£1.300
More Pricing...
Total:£3.27
Min: 1 / Mult: 1
9mm
-
-
-
500MHz
-
ESD-SR Series
4374962

RoHS

Each
30+
£3.440
90+
£3.230
Total:£103.20
Min: 30 / Mult: 30
9mm
-
-
-
500MHz
-
ESD-SR Series
2364659

RoHS

Date/Lot Code

Each
1+
£2.390
10+
£1.650
50+
£1.240
100+
£1.080
200+
£0.978
More Pricing...
Total:£2.39
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
-
ZCAT Series
2364656

RoHS

Date/Lot Code

Each
1+
£1.540
10+
£1.240
50+
£1.070
100+
£0.933
200+
£0.855
More Pricing...
Total:£1.54
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
-
ZCAT Series
2364450

RoHS

Each
1+
£3.330
10+
£2.350
50+
£1.750
100+
£1.640
500+
£1.430
More Pricing...
Total:£3.33
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ESD-SR Series
3365772

RoHS

Each
1+
£2.400
35+
£2.330
70+
£2.130
105+
£1.920
525+
£1.780
More Pricing...
Total:£2.40
Min: 1 / Mult: 1
9mm
-
-
-
300MHz
-
ESD-SR-HL Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account