ex VAT

8.5mm Split Core Ferrites:

13 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1961686

RoHS

Each
1+
£5.160
3+
£5.140
5+
£5.110
10+
£5.090
20+
£5.030
More Pricing...
Total:£5.16
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
250ohm
WE-STAR-BUENO Series
1635618

RoHS

Each
1+
£4.480
10+
£4.410
25+
£4.260
50+
£4.100
100+
£3.940
More Pricing...
Total:£4.48
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
241ohm
WE-STAR-TEC Series
2357887

RoHS

Each
1+
£4.270
3+
£3.970
5+
£3.800
10+
£3.620
20+
£3.400
More Pricing...
Total:£4.27
Min: 1 / Mult: 1
8.5mm
25MHz
100MHz
219ohm
MSFC Series
1961685

RoHS

Each
1+
£4.690
3+
£4.640
5+
£4.600
10+
£4.550
20+
£4.190
More Pricing...
Total:£4.69
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
200ohm
WE-STAR-BUENO Series
3221594

RoHS

Date/Lot Code

Each
1+
£3.860
10+
£3.240
25+
£2.950
50+
£2.800
100+
£2.670
More Pricing...
Total:£3.86
Min: 1 / Mult: 1
8.5mm
-
-
77.5ohm
WE-STAR-TEC LFS Series
2078495

RoHS

Each
1+
£3.030
3+
£2.760
5+
£2.670
10+
£2.570
20+
£2.290
More Pricing...
Total:£3.03
Min: 1 / Mult: 1
8.5mm
-
-
75ohm
GRFC Series
4065754

RoHS

Date/Lot Code

Each
1+
£4.690
3+
£4.660
5+
£4.620
10+
£4.590
20+
£4.230
More Pricing...
Total:£4.69
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
200ohm
WE-STAR-BUENO Series
4016091

RoHS

Each
1+
£5.480
10+
£3.760
50+
£2.760
100+
£2.390
200+
£2.360
More Pricing...
Total:£5.48
Min: 1 / Mult: 1
8.5mm
10MHz
500MHz
40ohm
ZCAT Series
4065755

RoHS

Date/Lot Code

Each
1+
£5.590
3+
£5.550
5+
£5.510
10+
£5.470
20+
£5.030
More Pricing...
Total:£5.59
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
350ohm
WE-STAR-BUENO Series
2082473

RoHS

Each
1+
£4.560
10+
£4.500
25+
£4.470
50+
£4.140
100+
£3.860
More Pricing...
Total:£4.56
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
241ohm
WE-STAR-TEC Series
3953337

RoHS

Each
1+
£4.910
3+
£4.770
5+
£4.620
10+
£4.480
20+
£4.030
More Pricing...
Total:£4.91
Min: 1 / Mult: 1
8.5mm
-
-
235ohm
WE-CAR-TEC Series
3953335

RoHS

Each
1+
£4.930
3+
£4.790
5+
£4.640
10+
£4.500
20+
£4.050
More Pricing...
Total:£4.93
Min: 1 / Mult: 1
8.5mm
-
-
235ohm
WE-CAR-TEC Series
4728871

RoHS

Date/Lot Code

Each
1+
£4.410
3+
£4.230
5+
£4.050
10+
£3.710
20+
£3.270
More Pricing...
Total:£4.41
Min: 1 / Mult: 1
8.5mm
300kHz
30MHz
45ohm
WE-STAR-TEC LFS Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account