ex VAT

12.7mm Split Core Ferrites:

6 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1436360

RoHS

Each
1+
£4.950
10+
£3.740
25+
£3.350
50+
£3.220
Total:£4.95
Min: 1 / Mult: 1
12.7mm
200MHz
1GHz
205ohm
4156099

RoHS

Each
1+
£4.000
10+
£2.780
100+
£2.490
500+
£2.180
1000+
£2.020
More Pricing...
Total:£4.00
Min: 1 / Mult: 1
12.7mm
1MHz
300MHz
260ohm
4156106

RoHS

Each
1+
£3.650
10+
£3.060
100+
£2.600
500+
£2.230
1000+
£2.190
More Pricing...
Total:£3.65
Min: 1 / Mult: 1
12.7mm
25MHz
300MHz
250ohm
4695664

RoHS

Each
1+
£3.610
10+
£2.850
100+
£2.550
500+
£2.240
1000+
£2.080
More Pricing...
Total:£3.61
Min: 1 / Mult: 1
12.7mm
25MHz
300MHz
225ohm
1249576

RoHS

LEADER TECH-FERRISHIELD
Each
1+
£22.930
Total:£22.93
Min: 1 / Mult: 1
12.7mm
-
-
230ohm
4156113

RoHS

Date/Lot Code

Each
1+
£4.500
Total:£4.50
Min: 1 / Mult: 1
12.7mm
25MHz
300MHz
230ohm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account