ex VAT

Split Core Ferrites:

301 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4141731

RoHS

Each
1+
£1.310
10+
£0.916
50+
£0.775
100+
£0.718
200+
£0.682
More Pricing...
Total:£1.31
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
101ohm
-
4156099

RoHS

Each
1+
£4.000
10+
£2.780
100+
£2.490
500+
£2.180
1000+
£2.020
More Pricing...
Total:£4.00
Min: 1 / Mult: 1
12.7mm
-
1MHz
-
300MHz
260ohm
-
3953333

RoHS

Each
1+
£4.340
3+
£4.220
5+
£4.100
10+
£3.980
20+
£3.600
More Pricing...
Total:£4.34
Min: 1 / Mult: 1
7.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
3953332

RoHS

Each
1+
£3.970
3+
£3.860
5+
£3.760
10+
£3.650
20+
£3.320
More Pricing...
Total:£3.97
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
4156117

RoHS

Each
1+
£6.210
10+
£4.670
100+
£4.200
500+
£3.650
1000+
£3.580
More Pricing...
Total:£6.21
Min: 1 / Mult: 1
18.5mm
-
25MHz
-
300MHz
195ohm
-
4016090

RoHS

Each
1+
£4.700
10+
£3.210
50+
£2.370
200+
£2.040
400+
£1.910
More Pricing...
Total:£4.70
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
4144798

RoHS

Date/Lot Code

Each
1+
£2.460
10+
£1.700
50+
£1.270
100+
£1.110
200+
£1.000
More Pricing...
Total:£2.46
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
4156101

RoHS

Each
1+
£1.870
10+
£1.340
100+
£1.170
500+
£1.050
1000+
£0.969
More Pricing...
Total:£1.87
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
280ohm
-
4016091

RoHS

Each
1+
£5.480
10+
£3.760
50+
£2.760
100+
£2.390
200+
£2.360
More Pricing...
Total:£5.48
Min: 1 / Mult: 1
8.5mm
-
10MHz
-
500MHz
40ohm
ZCAT Series
4156118

RoHS

Each
1+
£18.010
10+
£14.850
20+
£14.110
Total:£18.01
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
4036652

RoHS

Each
1+
£6.040
10+
£4.930
100+
£4.430
500+
£3.800
1000+
£3.720
More Pricing...
Total:£6.04
Min: 1 / Mult: 1
9.85mm
-
200kHz
-
30MHz
62ohm
-
4036638

RoHS

Each
1+
£4.570
10+
£3.630
100+
£3.090
500+
£2.650
1000+
£2.600
More Pricing...
Total:£4.57
Min: 1 / Mult: 1
12.75mm
-
200kHz
-
1GHz
365ohm
-
4016092

RoHS

Each
1+
£9.250
10+
£6.330
25+
£5.250
50+
£4.240
100+
£4.220
More Pricing...
Total:£9.25
Min: 1 / Mult: 1
15mm
-
10MHz
-
500MHz
60ohm
ZCAT Series
4141729

RoHS

Each
1+
£1.860
10+
£1.410
100+
£1.020
500+
£0.843
Total:£1.86
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
200ohm
-
4130129

RoHS

Each
1+
£6.740
10+
£4.170
100+
£3.530
500+
£3.060
1000+
£3.000
More Pricing...
Total:£6.74
Min: 1 / Mult: 1
7mm
-
10MHz
-
300MHz
-
ESD-SR Series
4036644

RoHS

Each
1+
£1.950
10+
£1.500
100+
£1.300
500+
£1.170
1000+
£1.080
More Pricing...
Total:£1.95
Min: 1 / Mult: 1
4.9mm
-
200kHz
-
1GHz
800ohm
-
3953331

RoHS

Each
1+
£3.990
3+
£3.880
5+
£3.770
10+
£3.660
20+
£3.330
More Pricing...
Total:£3.99
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
4156106

RoHS

Each
1+
£3.550
10+
£2.970
100+
£2.520
500+
£2.160
1000+
£2.120
More Pricing...
Total:£3.55
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
4036643

RoHS

Each
1+
£2.130
10+
£1.590
100+
£1.380
500+
£1.240
1000+
£1.150
More Pricing...
Total:£2.13
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
243ohm
-
4065755

RoHS

Date/Lot Code

Each
1+
£5.590
3+
£5.550
5+
£5.510
10+
£5.470
20+
£5.030
More Pricing...
Total:£5.59
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
350ohm
WE-STAR-BUENO Series
4065754

RoHS

Date/Lot Code

Each
1+
£4.690
3+
£4.660
5+
£4.620
10+
£4.590
20+
£4.230
More Pricing...
Total:£4.69
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
4141730

RoHS

Each
1+
£1.530
10+
£1.060
25+
£0.925
50+
£0.889
100+
£0.840
More Pricing...
Total:£1.53
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
175ohm
-
4728883

RoHS

Date/Lot Code

Each
1+
£3.270
5+
£2.630
10+
£2.210
20+
£2.050
40+
£1.890
More Pricing...
Total:£3.27
Min: 1 / Mult: 1
3mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4349996

RoHS

Date/Lot Code

Each
1+
£2.370
10+
£1.410
70+
£1.160
140+
£1.050
560+
£1.010
More Pricing...
Total:£2.37
Min: 1 / Mult: 1
6mm
-
-
-
500MHz
-
ESD-SR Series
4692456
Each
1+
£1.340
10+
£1.100
100+
£0.957
500+
£0.861
1000+
£0.795
More Pricing...
Total:£1.34
Min: 1 / Mult: 1
4.1mm
-
200kHz
-
1GHz
215ohm
-
151-175 of 301 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account