ex VAT
We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Length
Width
Thickness
Power Reference (kW)
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648442

RoHS

Date/Lot Code

Each
1+
£19.400
8+
£17.370
16+
£16.290
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
5mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
3648444

RoHS

Date/Lot Code

Each
1+
£39.800
8+
£32.440
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648447

RoHS

Date/Lot Code

Each
1+
£82.130
8+
£76.070
12+
£68.050
52+
£64.440
100+
£63.150
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3648446

RoHS

Date/Lot Code

Each
1+
£66.150
8+
£63.240
12+
£54.810
52+
£51.460
100+
£50.430
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3648443

RoHS

Date/Lot Code

Each
1+
£36.780
8+
£30.270
16+
£28.270
56+
£26.270
104+
£25.740
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648445

RoHS

Each
1+
£44.390
8+
£39.610
12+
£38.820
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account