ex VAT
We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Length
Width
Thickness
Power Reference (kW)
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4454268

RoHS

Date/Lot Code

Each
1+
£28.180
3+
£26.460
5+
£24.740
10+
£23.020
20+
£22.510
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
5mm
-
-
-
-
3648435

RoHS

Date/Lot Code

Each
1+
£25.830
8+
£20.610
16+
£19.350
56+
£17.960
104+
£16.860
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
5mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
3648438

RoHS

Date/Lot Code

Each
1+
£38.520
8+
£32.600
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648437

RoHS

Each
1+
£33.260
8+
£27.700
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648441

RoHS

Date/Lot Code

Each
1+
£75.300
5+
£67.190
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3648439

RoHS

Date/Lot Code

Each
1+
£43.950
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
4454266

RoHS

Date/Lot Code

Each
1+
£25.070
3+
£23.540
5+
£22.010
10+
£20.480
20+
£20.020
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
3mm
-
-
-
-
4454269

RoHS

Date/Lot Code

Each
1+
£36.910
10+
£32.430
20+
£31.060
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
8mm
-
-
-
-
3648440

RoHS

Date/Lot Code

Each
1+
£69.540
8+
£64.980
12+
£63.830
52+
£53.780
100+
£52.700
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
4454267

RoHS

Date/Lot Code

Each
1+
£25.920
3+
£24.340
5+
£22.770
10+
£21.190
20+
£20.710
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
4mm
-
-
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account