ex VAT
We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Length
Width
Thickness
Power Reference (kW)
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3225205

RoHS

Date/Lot Code

Each
1+
£24.010
5+
£22.910
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3225206

RoHS

Date/Lot Code

Each
1+
£41.730
8+
£36.200
12+
£30.670
52+
£26.580
100+
£26.050
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648433

RoHS

Date/Lot Code

Each
1+
£45.780
8+
£43.070
12+
£40.360
52+
£34.980
100+
£34.280
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3225204

RoHS

Date/Lot Code

Each
1+
£30.100
5+
£26.210
12+
£22.320
60+
£19.660
108+
£19.270
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3225202

RoHS

Date/Lot Code

Each
1+
£22.860
14+
£15.800
56+
£14.300
112+
£12.850
252+
£12.590
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
6mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
3648434

RoHS

Date/Lot Code

Each
1+
£58.020
8+
£55.710
12+
£48.080
52+
£44.870
100+
£43.970
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
4454264

RoHS

Date/Lot Code

Each
1+
£18.960
10+
£15.580
20+
£15.270
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
5mm
-
-
-
-
4454262

RoHS

Date/Lot Code

Each
1+
£16.220
5+
£14.450
10+
£12.680
20+
£12.420
40+
£12.160
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
3mm
-
-
-
-
4454263

RoHS

Date/Lot Code

Each
1+
£17.400
5+
£15.500
10+
£13.600
20+
£13.320
40+
£13.040
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
4mm
-
-
-
-
4454265

RoHS

Date/Lot Code

Each
1+
£26.210
10+
£21.450
20+
£21.410
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
8mm
-
-
-
-
3652858

RoHS

Date/Lot Code

Each
1+
£18.270
14+
£13.690
56+
£13.000
112+
£12.300
252+
£12.050
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
5mm
3.7kW
-40°C to +125°C
FPL Series
AEC-Q200
3225201

RoHS

Date/Lot Code

Each
1+
£16.500
14+
£10.810
56+
£10.150
112+
£9.420
252+
£8.790
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
4mm
3.7kW
-40°C to +125°C
FPL Series
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account