ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.187
100+
£0.129
500+
£0.0971
1000+
£0.0847
2000+
£0.0785
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3678431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.173
100+
£0.119
500+
£0.0894
1000+
£0.0779
2000+
£0.0697
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3678427RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.141
500+
£0.106
1000+
£0.0926
2000+
£0.0902
4000+
£0.0877
Min: 100 / Mult: 10
0603 [1608 Metric]
8.5ohm
5A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
3678427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.205
100+
£0.141
500+
£0.106
1000+
£0.0926
2000+
£0.0902
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8.5ohm
5A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
3678431RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.119
500+
£0.0894
1000+
£0.0779
2000+
£0.0697
4000+
£0.0615
Min: 100 / Mult: 10
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3678432RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.129
500+
£0.0971
1000+
£0.0847
2000+
£0.0785
4000+
£0.0722
Min: 100 / Mult: 10
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3678429RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.144
500+
£0.109
1000+
£0.0951
2000+
£0.0898
4000+
£0.0844
Min: 100 / Mult: 10
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3678429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.209
100+
£0.144
500+
£0.109
1000+
£0.0951
2000+
£0.0898
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
8.5ohm
8A
EMIFIL BLE18PS Series
4000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account