ex VAT

430ohm Ferrite Beads:

12 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3528334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0386
100+
£0.0286
500+
£0.0266
1000+
£0.0243
2000+
£0.0228
Min: 10 / Mult: 10
0603 [1608 Metric]
430ohm
400mA
Z-SMS Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
3528334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0286
500+
£0.0266
1000+
£0.0243
2000+
£0.0228
Min: 100 / Mult: 10
0603 [1608 Metric]
430ohm
400mA
Z-SMS Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
3996418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0365
100+
£0.0289
500+
£0.0252
2500+
£0.0201
5000+
£0.0157
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
430ohm
350mA
BMC Series
0.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
3996418RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0252
2500+
£0.0201
5000+
£0.0157
10000+
£0.0146
Min: 500 / Mult: 10
0402 [1005 Metric]
430ohm
350mA
BMC Series
0.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
3528381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0388
500+
£0.0361
1000+
£0.033
2000+
£0.0309
Min: 100 / Mult: 10
0805 [2012 Metric]
430ohm
500mA
Z-SMS Series
0.25ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
3528381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0523
100+
£0.0388
500+
£0.0361
1000+
£0.033
2000+
£0.0309
Min: 10 / Mult: 10
0805 [2012 Metric]
430ohm
500mA
Z-SMS Series
0.25ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
4367412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
£0.0342
30000+
£0.0307
Min: 10000 / Mult: 10000
0402 [1005 Metric]
430ohm
350mA
Z-SMS Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
4367412RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
£0.0342
30000+
£0.0307
Min: 10000 / Mult: 10000
0402 [1005 Metric]
430ohm
350mA
Z-SMS Series
0.45ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
3528361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.030
100+
£0.025
500+
£0.023
1000+
£0.020
2000+
£0.019
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
430ohm
200mA
Z-SMS Series
0.85ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
3528369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.025
500+
£0.023
1000+
£0.020
2000+
£0.019
4000+
£0.017
Min: 100 / Mult: 10
0603 [1608 Metric]
430ohm
400mA
Z-SMS Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
3528361RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.025
500+
£0.023
1000+
£0.020
2000+
£0.019
4000+
£0.017
Min: 100 / Mult: 10
0603 [1608 Metric]
430ohm
200mA
Z-SMS Series
0.85ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
3528369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.030
100+
£0.025
500+
£0.023
1000+
£0.020
2000+
£0.019
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
430ohm
400mA
Z-SMS Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account