ex VAT

390ohm Ferrite Beads:

19 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2672839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.249
50+
£0.138
250+
£0.105
500+
£0.0921
1500+
£0.0805
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
390ohm
2A
EMIFIL BLM31PG Series
0.05ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3471164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.307
50+
£0.153
250+
£0.125
500+
£0.110
1500+
£0.0963
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
390ohm
2A
EMIFIL BLM31PG Series
0.05ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2672839RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£0.138
250+
£0.105
500+
£0.0921
1500+
£0.0805
3000+
£0.0656
Min: 100 / Mult: 5
1206 [3216 Metric]
390ohm
2A
EMIFIL BLM31PG Series
0.05ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3471164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.153
250+
£0.125
500+
£0.110
1500+
£0.0963
3000+
£0.078
Min: 100 / Mult: 5
1206 [3216 Metric]
390ohm
2A
EMIFIL BLM31PG Series
0.05ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2292468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0956
100+
£0.0751
500+
£0.0667
2500+
£0.0586
7500+
£0.0558
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
390ohm
2A
MI Series
0.05ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2292468RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0667
2500+
£0.0586
7500+
£0.0558
15000+
£0.0536
Min: 500 / Mult: 10
1206 [3216 Metric]
390ohm
2A
MI Series
0.05ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2800842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0408
100+
£0.0346
500+
£0.0273
1000+
£0.0225
2000+
£0.0202
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0518
100+
£0.037
500+
£0.0279
1000+
£0.023
2000+
£0.0224
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3386903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0279
1000+
£0.023
2000+
£0.0224
4000+
£0.0218
Min: 500 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2800842RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0273
1000+
£0.0225
2000+
£0.0202
4000+
£0.0183
Min: 500 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1301675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0414
100+
£0.0244
500+
£0.0222
1000+
£0.0186
2000+
£0.0182
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1301675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0222
1000+
£0.0186
2000+
£0.0182
Min: 500 / Mult: 10
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3528277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0386
Min: 10 / Mult: 10
0603 [1608 Metric]
390ohm
1A
Z-PMS Series
0.14ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
85°C
-
3528277RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.0386
Min: 100 / Mult: 10
0603 [1608 Metric]
390ohm
1A
Z-PMS Series
0.14ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
85°C
-
1515721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0455
Min: 4000 / Mult: 4000
0603 [1608 Metric]
390ohm
500mA
EMIFIL BLM18EG Series
0.3ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
2800771

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0157
Min: 4000 / Mult: 4000
0603 [1608 Metric]
390ohm
1.2A
MPZ Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3352802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0516
Min: 4000 / Mult: 4000
0603 [1608 Metric]
390ohm
500mA
EMIFIL BLM18EG Series
0.3ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3352803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0455
Min: 4000 / Mult: 4000
0603 [1608 Metric]
390ohm
500mA
EMIFIL BLM18EG Series
0.3ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3352934

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0794
Min: 3000 / Mult: 3000
1206 [3216 Metric]
390ohm
2A
EMIFIL BLM31PG Series
0.05ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account