ex VAT

270ohm Ferrite Beads:

14 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.365
50+
£0.198
250+
£0.160
500+
£0.146
1000+
£0.133
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
270ohm
3A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
2871332RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.198
250+
£0.160
500+
£0.146
1000+
£0.133
2500+
£0.118
Min: 100 / Mult: 5
1206 [3216 Metric]
270ohm
3A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
3471153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.349
50+
£0.193
250+
£0.146
500+
£0.125
1000+
£0.114
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
270ohm
4.5A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3471153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.193
250+
£0.146
500+
£0.125
1000+
£0.114
2500+
£0.0963
Min: 100 / Mult: 5
1206 [3216 Metric]
270ohm
4.5A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
2066850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.828
50+
£0.719
250+
£0.666
500+
£0.651
1000+
£0.644
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
270ohm
4A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
3351091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.0789
Min: 2500 / Mult: 2500
1206 [3216 Metric]
270ohm
4.5A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
3351092

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.0805
Min: 2500 / Mult: 2500
1206 [3216 Metric]
270ohm
4.5A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
2066850RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.719
250+
£0.666
500+
£0.651
1000+
£0.644
2000+
£0.638
Min: 100 / Mult: 5
2220 [5550 Metric]
270ohm
4A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
3551451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.679
250+
£0.610
500+
£0.580
1000+
£0.561
2000+
£0.541
Min: 100 / Mult: 5
2220 [5550 Metric]
270ohm
4A
WE-MPSA Series
0.02ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
3551451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.782
50+
£0.679
250+
£0.610
500+
£0.580
1000+
£0.561
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
270ohm
4A
WE-MPSA Series
0.02ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
2292380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.768
2+
£0.711
3+
£0.653
5+
£0.580
10+
£0.522
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
270ohm
4A
HI Series
0.035ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
2292380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.373
Min: 500 / Mult: 1
2220 [5550 Metric]
270ohm
4A
HI Series
0.035ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
3528276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0146
Min: 10 / Mult: 10
0603 [1608 Metric]
270ohm
1.2A
Z-PMS Series
0.11ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
85°C
-
3528276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.0146
Min: 100 / Mult: 10
0603 [1608 Metric]
270ohm
1.2A
Z-PMS Series
0.11ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account