ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2800756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0122
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
400mA
MMZ Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4015941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0887
50+
£0.051
250+
£0.0355
500+
£0.0285
1500+
£0.0259
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
300mA
MU Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015941RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0285
1500+
£0.0259
Min: 500 / Mult: 5
1206 [3216 Metric]
1kohm
300mA
MU Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996422RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0289
2500+
£0.0226
5000+
£0.0189
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
50mA
BMC Series
1.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0415
100+
£0.0326
500+
£0.0289
2500+
£0.0226
5000+
£0.0189
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
50mA
BMC Series
1.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4387393

RoHS

Date/Lot Code

Each
10+
£0.0785
100+
£0.0584
500+
£0.0495
2500+
£0.0465
5000+
£0.0438
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
250mA
BBFY Series
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3678442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0185
100+
£0.0133
500+
£0.0103
Min: 10 / Mult: 10
0201 [0603 Metric]
1kohm
100mA
EMIFIL BLM03AG Series
2.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678442RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0103
Min: 500 / Mult: 10
0201 [0603 Metric]
1kohm
100mA
EMIFIL BLM03AG Series
2.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1669708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0432
100+
£0.029
500+
£0.0232
1000+
£0.0207
2000+
£0.0203
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
400mA
MMZ Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1748582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.215
100+
£0.188
500+
£0.165
1000+
£0.156
2000+
£0.149
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
50mA
WE-CBF HF Series
1.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0792
100+
£0.065
500+
£0.0551
1000+
£0.0491
2000+
£0.0477
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1748573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.219
100+
£0.190
500+
£0.180
2500+
£0.163
5000+
£0.148
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
50mA
WE-CBF HF Series
1.8ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0525
100+
£0.0369
500+
£0.0287
1000+
£0.0197
2000+
£0.0189
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
EMIFIL BLM18RK Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.181
50+
£0.163
250+
£0.155
500+
£0.143
1500+
£0.132
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
200mA
WE-CBF Series
0.45ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1635693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£1.030
100+
£0.844
500+
£0.762
1000+
£0.695
2000+
£0.652
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
200mA
WE-CBF Series
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1635737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.148
100+
£0.122
500+
£0.0977
1000+
£0.090
2000+
£0.0882
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
WE-CBF Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2292457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.145
250+
£0.0857
1000+
£0.0667
5000+
£0.0503
10000+
£0.0493
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
MI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1635721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.130
100+
£0.106
500+
£0.0919
1000+
£0.0869
2000+
£0.0851
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
WE-CBF Series
0.45ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1515785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0738
100+
£0.0517
500+
£0.041
2500+
£0.0336
5000+
£0.0254
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
250mA
EMIFIL BLM15HD Series
1.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0812
100+
£0.0607
500+
£0.0484
1000+
£0.0377
2000+
£0.0345
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
600mA
EMIFIL BLM21AG Series
0.28ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.091
100+
£0.0639
500+
£0.0484
1000+
£0.0328
2000+
£0.0316
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
EMIFIL BLM21BD Series
0.4ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0459
100+
£0.0328
500+
£0.0254
1000+
£0.023
2000+
£0.0201
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
400mA
EMIFIL BLM18AG Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515671RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0254
1000+
£0.023
2000+
£0.0201
4000+
£0.0172
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
400mA
EMIFIL BLM18AG Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0762
100+
£0.0533
500+
£0.041
2500+
£0.0361
5000+
£0.0271
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
250mA
EMIFIL BLM15HG Series
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2475049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0622
100+
£0.044
500+
£0.0332
1000+
£0.0266
2000+
£0.0261
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.5A
MPZ Series
0.15ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-25 of 436 items
of 18 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account