ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4471816RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0577
2500+
£0.0511
5000+
£0.0445
10000+
£0.0417
Min: 500 / Mult: 10
-
330ohm
650mA
-
300mohm
-
1mm
0.5mm
0.5mm
-
-40°C
85°C
4471816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.110
100+
£0.0766
500+
£0.0577
2500+
£0.0511
5000+
£0.0445
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
330ohm
650mA
AFBC-SF0402 Series
300mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
4471825RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0577
2500+
£0.0511
5000+
£0.0428
10000+
£0.0402
Min: 500 / Mult: 10
-
120ohm
800mA
-
300mohm
-
1mm
0.5mm
0.5mm
-
-40°C
85°C
4471825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.110
100+
£0.0766
500+
£0.0577
2500+
£0.0511
5000+
£0.0428
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
800mA
AFBC-SG0402 Series
300mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
1199427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.117
25+
£0.080
50+
£0.072
100+
£0.065
250+
£0.058
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
300ohm
300mA
ILB-1206 Series
300mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
2519650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
12000+
£0.028
Min: 12000 / Mult: 12000
0805 [2012 Metric]
300ohm
500mA
MU Series
300mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
2821555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
12000+
£0.025
Min: 12000 / Mult: 12000
0603 [1608 Metric]
220ohm
200mA
MU Series
300mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
4127226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.082
25+
£0.036
50+
£0.035
100+
£0.033
250+
£0.026
Min: 1 / Mult: 1
0805 [2012 Metric]
600ohm
500mA
0805FB Series
300mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account